Siemens, 15A Off-White 1 Gang Electrical Socket 5UH1065 Indoor, Schuko
- RS Stock No.:
- 610-991
- Mfr. Part No.:
- 5UH1065-1
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€8.57
(exc. VAT)
€10.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.57 |
*price indicative
- RS Stock No.:
- 610-991
- Mfr. Part No.:
- 5UH1065-1
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Electrical Socket | |
| Number of Gangs | 1 | |
| Colour | Off-White | |
| Indoor/Outdoor | Indoor | |
| Socket Type | Schuko | |
| Pole Configuration | 2P | |
| Mount Type | Screw | |
| Current Rating | 15A | |
| Voltage | 125V | |
| Material | TPE | |
| Finish | Off-White | |
| IP Rating | IP20 | |
| Screwed/Screwless | Screwed | |
| Overall Depth | 45mm | |
| Overall Height | 68mm | |
| Overall Width | 68mm | |
| Range | DELTA | |
| Standards/Approvals | RoHS Compliant | |
| Series | 5UH1065 | |
| Terminal Type | Plug | |
| Faceplate Depth | 45mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Electrical Socket | ||
Number of Gangs 1 | ||
Colour Off-White | ||
Indoor/Outdoor Indoor | ||
Socket Type Schuko | ||
Pole Configuration 2P | ||
Mount Type Screw | ||
Current Rating 15A | ||
Voltage 125V | ||
Material TPE | ||
Finish Off-White | ||
IP Rating IP20 | ||
Screwed/Screwless Screwed | ||
Overall Depth 45mm | ||
Overall Height 68mm | ||
Overall Width 68mm | ||
Range DELTA | ||
Standards/Approvals RoHS Compliant | ||
Series 5UH1065 | ||
Terminal Type Plug | ||
Faceplate Depth 45mm | ||
- COO (Country of Origin):
- ES
The Siemens platinum metallic cover plate is designed specifically for use with SCHUKO socket outlets. The elegantly crafted product not only enhances the aesthetic appeal of your living space but also provides essential functionality, embodying the blend of form and practicality. Its robust 68 x 68 mm dimensions make it a versatile choice for various interior environments. Designed for both durability and visual appeal, this cover plate seamlessly integrates into a wide range of decor styles, ensuring that your sockets are both safe and stylishly presented. Whether you are updating your home or outfitting an office, this product is an exceptional choice that guarantees reliability and sophistication.
Features a sleek platinum metallic finish that complements modern interiors
Designed for ease of installation with standardised dimensions
Durable construction ensures long-lasting performance in busy environments
Compatible with SCHUKO socket outlets for versatile use
Allows easy access to sockets while maintaining a polished look
