Siemens, 15A White 1 Gang Electrical Socket 5UH10 Indoor, American Socket

Subtotal (1 unit)*

€5.23

(exc. VAT)

€6.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.23

*price indicative

RS Stock No.:
610-737
Mfr. Part No.:
5UH1098
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Electrical Socket

Number of Gangs

1

Colour

White

Indoor/Outdoor

Indoor

Socket Type

American Socket

Pole Configuration

2P

Mount Type

Screw

Current Rating

15A

Voltage

125V

Material

TPE

IP Rating

IP20

Finish

White

Screwed/Screwless

Screwed

Overall Height

80mm

Overall Depth

45mm

Overall Width

80mm

Range

DELTA

Series

5UH10

Standards/Approvals

RoHS Compliant

Faceplate Depth

45mm

Terminal Type

Plug

COO (Country of Origin):
ES
The Siemens cover plate is designed to enhance safety and aesthetics in any electrical installation. With its robust construction, this solid plate measures 80 mm x 80 mm and is finished in a sleek electric white colour, making it a modern and stylish addition to various environments. The increased touch protection feature ensures that users are safeguarded from accidental contact, offering peace of mind in both residential and commercial applications. This versatile cover plate is not only functional but also integrates seamlessly with existing electrical frameworks, reflecting a commitment to quality and design excellence. Ideal for those looking to combine safety with elegance, this product truly exemplifies a premium solution for today’s electrical needs.

Enhanced touch protection prevents accidental electrical contact

Sleek electric white finish complements contemporary spaces

Sturdy build quality ensures long-lasting performance

Easy installation process designed for user convenience

Compact dimensions fit perfectly into standard electrical frameworks

Suitable for both residential and commercial use offering versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy