Siemens, 16A Red 1 Gang Electrical Socket 5UB14 Indoor, Schuko
- RS Stock No.:
- 610-829
- Mfr. Part No.:
- 5UB1476
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€11.53
(exc. VAT)
€14.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.53 |
*price indicative
- RS Stock No.:
- 610-829
- Mfr. Part No.:
- 5UB1476
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Electrical Socket | |
| Number of Gangs | 1 | |
| Colour | Red | |
| Indoor/Outdoor | Indoor | |
| Socket Type | Schuko | |
| Pole Configuration | 2P | |
| Mount Type | Flush | |
| Current Rating | 16A | |
| Voltage | 25V | |
| Material | TPE | |
| Finish | Red | |
| IP Rating | IP20 | |
| Screwed/Screwless | Screwless | |
| Overall Depth | 45mm | |
| Overall Height | 70mm | |
| Range | DELTA | |
| Overall Width | 70mm | |
| Series | 5UB14 | |
| Standards/Approvals | VDE 620 | |
| Terminal Type | Plug | |
| Faceplate Depth | 45mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Electrical Socket | ||
Number of Gangs 1 | ||
Colour Red | ||
Indoor/Outdoor Indoor | ||
Socket Type Schuko | ||
Pole Configuration 2P | ||
Mount Type Flush | ||
Current Rating 16A | ||
Voltage 25V | ||
Material TPE | ||
Finish Red | ||
IP Rating IP20 | ||
Screwed/Screwless Screwless | ||
Overall Depth 45mm | ||
Overall Height 70mm | ||
Range DELTA | ||
Overall Width 70mm | ||
Series 5UB14 | ||
Standards/Approvals VDE 620 | ||
Terminal Type Plug | ||
Faceplate Depth 45mm | ||
- COO (Country of Origin):
- ES
The Siemens socket outlet blends functionality with modern design, making it an excellent choice for any setting that requires reliable power access. Crafted with thermoplastic materials, its striking red hue and sleek central plate cover are not only aesthetically pleasing but also highly durable. Featuring advanced screwless connection terminals, this outlet simplifies installation while ensuring safe and secure connections. Designed for standardised performance, it complies with VDE 0620 regulations, making it a robust option in various environments. Furthermore, its operational current of 16 A at a rated voltage of 250 V ensures that it can handle everyday electrical demands seamlessly. With thoughtful touches like an integrated label field, this product promises both utility and ease of use for any user.
Screwless connection terminals for easy installation
Compact dimensions allow for versatile placement
Thermoplastic construction ensures longevity and resilience
Complies with stringent VDE 0620 standards for safety
Integrated label field aids in clear identification
Environmental Product Declaration evidences sustainable practices
IP20 protection class guards against solid object ingress
Halogen-free contributing to safer environmental impact
