Siemens, 16A Green 1 Gang Electrical Socket 5UB14 Indoor, Schuko
- RS Stock No.:
- 610-926
- Mfr. Part No.:
- 5UB1474
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€21.59
(exc. VAT)
€26.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.59 |
*price indicative
- RS Stock No.:
- 610-926
- Mfr. Part No.:
- 5UB1474
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 1 | |
| Product Type | Electrical Socket | |
| Colour | Green | |
| Indoor/Outdoor | Indoor | |
| Socket Type | Schuko | |
| Pole Configuration | 2P | |
| Mount Type | Flush | |
| Current Rating | 16A | |
| Voltage | 25V | |
| Material | TPE | |
| IP Rating | IP20 | |
| Finish | Green | |
| Screwed/Screwless | Screwless | |
| Overall Height | 70mm | |
| Overall Width | 70mm | |
| Overall Depth | 45mm | |
| Range | DELTA | |
| Standards/Approvals | VDE 620 | |
| Series | 5UB14 | |
| Terminal Type | Plug | |
| Faceplate Depth | 45mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 1 | ||
Product Type Electrical Socket | ||
Colour Green | ||
Indoor/Outdoor Indoor | ||
Socket Type Schuko | ||
Pole Configuration 2P | ||
Mount Type Flush | ||
Current Rating 16A | ||
Voltage 25V | ||
Material TPE | ||
IP Rating IP20 | ||
Finish Green | ||
Screwed/Screwless Screwless | ||
Overall Height 70mm | ||
Overall Width 70mm | ||
Overall Depth 45mm | ||
Range DELTA | ||
Standards/Approvals VDE 620 | ||
Series 5UB14 | ||
Terminal Type Plug | ||
Faceplate Depth 45mm | ||
- COO (Country of Origin):
- ES
The Siemens socket outlet from the delta series exemplifies the perfect blend of functionality and modern design. With a stylish green finish, it is not only a practical addition to your space but also enhances the overall aesthetics. Designed to accommodate rigorous demands, it features screwless connection terminals for hassle-free installation and maintenance. The operational current rated value of 16 A coupled with a supply voltage of 250 V ensures lasting performance, making it ideal for both residential and commercial settings. This product prioritises safety with an IP20 protection class, ensuring durability while maintaining an elegant profile. Whether you're upgrading your home or outfitting a new office, this socket outlet is engineered to meet high standards of quality and performance.
Screwless connection terminals facilitate quick and easy setup
Minimalist design complements various interior styles
Thermoplastic construction offers enhanced durability
IP20 protection class provides reliable safety standards
Operational voltage capability supports diverse electrical requirements
Elegant colour choice enhances visual appeal in any environment
Integrated functional lighting improves usability in low-light conditions
Halogen-free materials reflect a commitment to environmentally friendly manufacturing
