Siemens, 16A Red 1 Gang Electrical Socket 5UB18 Indoor, Schuko
- RS Stock No.:
- 610-984
- Mfr. Part No.:
- 5UB1856
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€15.85
(exc. VAT)
€19.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.85 |
*price indicative
- RS Stock No.:
- 610-984
- Mfr. Part No.:
- 5UB1856
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 1 | |
| Product Type | Electrical Socket | |
| Colour | Red | |
| Indoor/Outdoor | Indoor | |
| Socket Type | Schuko | |
| Pole Configuration | 2P | |
| Mount Type | Flush | |
| Current Rating | 16A | |
| Voltage | 25V | |
| Material | TPE | |
| Finish | Red | |
| IP Rating | IP20 | |
| Screwed/Screwless | Screwed | |
| Overall Width | 70mm | |
| Overall Height | 70mm | |
| Overall Depth | 45mm | |
| Range | DELTA | |
| Series | 5UB18 | |
| Standards/Approvals | VDE 620 | |
| Faceplate Depth | 45mm | |
| Terminal Type | Plug | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 1 | ||
Product Type Electrical Socket | ||
Colour Red | ||
Indoor/Outdoor Indoor | ||
Socket Type Schuko | ||
Pole Configuration 2P | ||
Mount Type Flush | ||
Current Rating 16A | ||
Voltage 25V | ||
Material TPE | ||
Finish Red | ||
IP Rating IP20 | ||
Screwed/Screwless Screwed | ||
Overall Width 70mm | ||
Overall Height 70mm | ||
Overall Depth 45mm | ||
Range DELTA | ||
Series 5UB18 | ||
Standards/Approvals VDE 620 | ||
Faceplate Depth 45mm | ||
Terminal Type Plug | ||
- COO (Country of Origin):
- ES
The Siemens style SCHUKO socket outlet combines exceptional design and functionality, tailored for both commercial and residential applications. Engineered to enhance user safety, this socket features an increased touch protection cover plate, ensuring peace of mind with every use. With its striking red bezel and practical labeling field, the product stands out while seamlessly integrating into various environments. The sturdy thermoplastic construction lends not only durability but also an appealing finish, making it suitable for modern aesthetics. Rated for operational currents up to 16 A and compatible with a 250 V supply voltage, it efficiently meets the demands of rigorous electrical requirements. Whether fixed using claws and screws or elegantly flush-mounted, this socket outlet promises reliable performance without compromising on style.
Increased touch protection ensures enhanced user safety
Robust thermoplastic material offers long-lasting durability
A striking red colour facilitates easy location in any setting
Flush mounting provides a sleek and unobtrusive appearance
Labelling field allows for clear identification of circuits
IP20 protection class safeguards against solids entering the socket
The compact design complements various interior decors
Certifications reflect compliance with industry standards
