Siemens, 16A Orange 1 Gang Electrical Socket 5UB14 Indoor, Schuko
- RS Stock No.:
- 610-927
- Mfr. Part No.:
- 5UB1480
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€8.77
(exc. VAT)
€10.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.77 |
*price indicative
- RS Stock No.:
- 610-927
- Mfr. Part No.:
- 5UB1480
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 1 | |
| Product Type | Electrical Socket | |
| Colour | Orange | |
| Indoor/Outdoor | Indoor | |
| Switched | No | |
| Socket Type | Schuko | |
| Pole Configuration | 2P | |
| Neon Indicator | No | |
| Mount Type | Flush | |
| Current Rating | 16A | |
| Voltage | 25V | |
| Material | TPE | |
| Finish | Orange | |
| IP Rating | IP20 | |
| Screwed/Screwless | Screwless | |
| Overall Height | 70mm | |
| Overall Width | 70mm | |
| Overall Depth | 45mm | |
| Range | DELTA | |
| Standards/Approvals | VDE 620 | |
| Series | 5UB14 | |
| Faceplate Depth | 45mm | |
| Terminal Type | Plug | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 1 | ||
Product Type Electrical Socket | ||
Colour Orange | ||
Indoor/Outdoor Indoor | ||
Switched No | ||
Socket Type Schuko | ||
Pole Configuration 2P | ||
Neon Indicator No | ||
Mount Type Flush | ||
Current Rating 16A | ||
Voltage 25V | ||
Material TPE | ||
Finish Orange | ||
IP Rating IP20 | ||
Screwed/Screwless Screwless | ||
Overall Height 70mm | ||
Overall Width 70mm | ||
Overall Depth 45mm | ||
Range DELTA | ||
Standards/Approvals VDE 620 | ||
Series 5UB14 | ||
Faceplate Depth 45mm | ||
Terminal Type Plug | ||
- COO (Country of Origin):
- ES
The Siemens socket outlet epitomises a blend of modern design and functional excellence. With its sleek titanium white finish, it enhances the aesthetic appeal of any interior while providing reliable connectivity. Designed for ease of use, this socket outlet is tailored for flush mounting, ensuring a clean installation. Its advanced thermoplastic material construction guarantees durability and longevity, making it ideal for everyday use. Meeting the strict VDE 0620 standards, it ensures safety even in demanding conditions, promoting user trust at every interaction. The 16 A operational current efficiency combined with a protective IP20 rating ensures that this product stands up to various environmental challenges, delivering robust performance that users can depend upon.
Designed with a screwless connection terminal for ease of installation
Integrates a flush mounting system for a seamless look
Constructed from halogen-free materials for added safety
Features a universal diagonal contact arrangement for versatile fit
Boasts a lightweight and compact design for easier handling
Ideal for both residential and commercial electrical installations
Backed by comprehensive environmental product declarations for peace of mind
Offers a modern solution tailored for the demands of todays spaces
