Siemens, 16A White 1 Gang Electrical Socket 5UB15 Indoor, Schuko

Subtotal (1 unit)*

€17.08

(exc. VAT)

€21.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€17.08

*price indicative

RS Stock No.:
610-832
Mfr. Part No.:
5UB1561
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Gangs

1

Product Type

Electrical Socket

Colour

White

Indoor/Outdoor

Indoor

Socket Type

Schuko

Pole Configuration

2P

Mount Type

Flush

Current Rating

16A

Voltage

25V

Material

TPE

Finish

White

IP Rating

IP20

Screwed/Screwless

Screwless

Overall Width

70mm

Overall Height

70mm

Overall Depth

45mm

Range

DELTA

Series

5UB15

Standards/Approvals

VDE 620

Faceplate Depth

45mm

Terminal Type

Plug

COO (Country of Origin):
ES
The Siemens electrical white SCHUKO socket outlet is a premium offering designed for both residential and commercial applications. It seamlessly integrates into any environment with its elegant and modern aesthetic, featuring a screwless connection for a clean finish. This socket outlet stands out with its variety of functional features, ensuring safety and usability at your fingertips. Crafted with thermoplastic material, it provides durability and reliability over time. It is equipped with an integrated status indicator, making it easier to determine power status at a glance. With thoughtful design elements, this socket outlet is ideal for those seeking a blend of sophistication and practical functionality in their electrical fittings.

Designed for ease of mounting employing both claw and screw fixation methods

Incorporates a labelling field for customisation aiding in organisation

Surface treatment ensures a refined appearance that resists wear and tear

Suitable for a wide range of environments meeting stringent safety standards

Features integrated functional lighting for added visibility when needed

Halogen-free construction contributes to a safer environmentally-conscious product choice

Protective housing enhances durability against accidental impacts

Compact dimensions allow for versatile installation in limited spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy