Siemens, 16A White 1 Gang Electrical Socket 5UB14 Indoor, Schuko
- RS Stock No.:
- 610-969
- Mfr. Part No.:
- 5UB1407
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€9.24
(exc. VAT)
€11.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.24 |
*price indicative
- RS Stock No.:
- 610-969
- Mfr. Part No.:
- 5UB1407
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 1 | |
| Product Type | Electrical Socket | |
| Colour | White | |
| Switched | No | |
| Indoor/Outdoor | Indoor | |
| Socket Type | Schuko | |
| Pole Configuration | 2P | |
| Mount Type | Flush | |
| Neon Indicator | No | |
| Current Rating | 16A | |
| Voltage | 25V | |
| Material | TPE | |
| IP Rating | IP20 | |
| Finish | White | |
| Screwed/Screwless | Screwless | |
| Overall Width | 70mm | |
| Range | DELTA | |
| Overall Height | 70mm | |
| Overall Depth | 45mm | |
| Standards/Approvals | VDE 620 | |
| Series | 5UB14 | |
| Terminal Type | Plug | |
| Faceplate Depth | 45mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 1 | ||
Product Type Electrical Socket | ||
Colour White | ||
Switched No | ||
Indoor/Outdoor Indoor | ||
Socket Type Schuko | ||
Pole Configuration 2P | ||
Mount Type Flush | ||
Neon Indicator No | ||
Current Rating 16A | ||
Voltage 25V | ||
Material TPE | ||
IP Rating IP20 | ||
Finish White | ||
Screwed/Screwless Screwless | ||
Overall Width 70mm | ||
Range DELTA | ||
Overall Height 70mm | ||
Overall Depth 45mm | ||
Standards/Approvals VDE 620 | ||
Series 5UB14 | ||
Terminal Type Plug | ||
Faceplate Depth 45mm | ||
- COO (Country of Origin):
- ES
The Siemens socket outlet, crafted in a striking titanium white finish, exemplifies elegance and functionality. Designed for seamless integration, it boasts screwless connection terminals that enhance ease of installation and ensure a tidy appearance. This product is tailored for robust applications, adhering to VDE 0620 standards for reliable performance in demanding environments. Equipped with a central plate cover of 65x65 mm, it not only adds aesthetic value but also ensures user-friendly interaction. From its thermoplastic design to its high IP20 protection class, this socket outlet offers peace of mind and superior safety features, making it a smart choice for both home and industrial settings.
Screwless terminals simplify installation procedures
Crafted from durable thermoplastic material for longevity
Central plate cover enhances visual appeal and user accessibility
Designed to withstand severe environmental conditions for reliability
IP20 rating provides adequate protection against solid objects
Halogen-free construction prioritises safety and environmental concerns
Flush mounting method ensures a neat and unobtrusive installation
Environmental Product Declaration (EPD) highlights sustainability commitment
