Siemens, 16A White 1 Gang Electrical Socket 5UB18 Indoor, Schuko
- RS Stock No.:
- 610-889
- Mfr. Part No.:
- 5UB1842
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€13.43
(exc. VAT)
€16.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.43 |
*price indicative
- RS Stock No.:
- 610-889
- Mfr. Part No.:
- 5UB1842
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Electrical Socket | |
| Number of Gangs | 1 | |
| Colour | White | |
| Indoor/Outdoor | Indoor | |
| Socket Type | Schuko | |
| Pole Configuration | 2P | |
| Mount Type | Flush | |
| Current Rating | 16A | |
| Voltage | 25V | |
| Material | TPE | |
| IP Rating | IP20 | |
| Finish | White | |
| Overall Width | 70mm | |
| Overall Height | 70mm | |
| Overall Depth | 45mm | |
| Range | DELTA | |
| Standards/Approvals | VDE 620 | |
| Series | 5UB18 | |
| Faceplate Depth | 45mm | |
| Terminal Type | Plug | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Electrical Socket | ||
Number of Gangs 1 | ||
Colour White | ||
Indoor/Outdoor Indoor | ||
Socket Type Schuko | ||
Pole Configuration 2P | ||
Mount Type Flush | ||
Current Rating 16A | ||
Voltage 25V | ||
Material TPE | ||
IP Rating IP20 | ||
Finish White | ||
Overall Width 70mm | ||
Overall Height 70mm | ||
Overall Depth 45mm | ||
Range DELTA | ||
Standards/Approvals VDE 620 | ||
Series 5UB18 | ||
Faceplate Depth 45mm | ||
Terminal Type Plug | ||
- COO (Country of Origin):
- ES
The Siemens style SCHUKO socket outlet offers a blend of practicality and modern design, perfect for any contemporary setting. Crafted in a sleek titanium white finish, this robust socket outlet is designed for superior performance with a rated operational current of 16 A and operating voltage of 250 V. Its advanced touch protection features ensure safety while the central plate offers flexibility for installation in various environments. The units reliable IP20 protection class effectively safeguards against dust ingress, making it suitable for indoor use in homes or workplaces. Additionally, the comfortable installation process is complemented by a high-quality thermoplastic material, ensuring durability and longevity. Whether for new builds or renovations, this socket outlet exemplifies a commitment to quality and functionality.
Enhanced touch protection is included for additional safety
The central plate design provides a modern aesthetic
Manufactured from thermoplastic ensuring durability over time
Fitted for easy flush mounting enabling seamless integration into any surface
Halogen-free materials are used for increased environmental sustainability
The socket outlet's compact dimensions enable versatile placement options
A hinged lid feature ensures protection against unwanted particles and hazards
