Siemens, 16A Orange 1 Gang Electrical Socket 5UB18 Indoor, Schuko

Subtotal (1 unit)*

€15.79

(exc. VAT)

€19.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€15.79

*price indicative

RS Stock No.:
610-833
Mfr. Part No.:
5UB1816
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Electrical Socket

Number of Gangs

1

Colour

Orange

Indoor/Outdoor

Indoor

Switched

No

Socket Type

Schuko

Pole Configuration

2P

Mount Type

Flush

Neon Indicator

No

Current Rating

16A

Voltage

25V

Material

TPE

Finish

Orange

IP Rating

IP20

Screwed/Screwless

Screwed

Range

DELTA

Overall Width

70mm

Overall Depth

45mm

Overall Height

70mm

Standards/Approvals

VDE 620

Series

5UB18

Terminal Type

Plug

Faceplate Depth

45mm

COO (Country of Origin):
ES
The Siemens style SCHUKO socket outlet is an innovative solution designed for safety and user convenience. The vibrant orange cover plate not only announces its presence but also features increased touch protection for added safety in high-traffic areas. Its compact design, measuring 68 x 68 mm, fits seamlessly into contemporary interiors, providing an aesthetically pleasing addition to any environment. Crafted from durable thermoplastic materials, this socket outlet is engineered to withstand the rigours of daily use while maintaining its functionality. The socket is designed to comply with VDE 0620 standards, ensuring reliability in severe conditions. Moreover, its innovative features include a labelling field for identification, making it ideal for various applications, from commercial to residential settings.

Increased touch protection ensures higher safety against potential electrical hazards

The labelling field allows for easy identification and organisation

Thermoplastic construction offers longevity and resilience in everyday use

Flush mounting design enhances the overall aesthetic of spaces

Halogen-free materials contribute to an environmentally friendly solution

The compact size is perfect for installations where space is limited

Designed for use with standard 250V systems accommodating a wide range of applications

IP20 protection class ensures effective resistance against solid objects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy