Siemens, 16A Green 1 Gang Electrical Socket 5UB18 Indoor, Schuko
- RS Stock No.:
- 610-838
- Mfr. Part No.:
- 5UB1845
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€19.15
(exc. VAT)
€23.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.15 |
*price indicative
- RS Stock No.:
- 610-838
- Mfr. Part No.:
- 5UB1845
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 1 | |
| Product Type | Electrical Socket | |
| Colour | Green | |
| Indoor/Outdoor | Indoor | |
| Socket Type | Schuko | |
| Pole Configuration | 2P | |
| Mount Type | Flush | |
| Current Rating | 16A | |
| Voltage | 25V | |
| Material | TPE | |
| IP Rating | IP20 | |
| Finish | Green | |
| Screwed/Screwless | Screwed | |
| Overall Width | 70mm | |
| Range | DELTA | |
| Overall Height | 70mm | |
| Overall Depth | 45mm | |
| Series | 5UB18 | |
| Standards/Approvals | VDE 620 | |
| Terminal Type | Plug | |
| Faceplate Depth | 45mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 1 | ||
Product Type Electrical Socket | ||
Colour Green | ||
Indoor/Outdoor Indoor | ||
Socket Type Schuko | ||
Pole Configuration 2P | ||
Mount Type Flush | ||
Current Rating 16A | ||
Voltage 25V | ||
Material TPE | ||
IP Rating IP20 | ||
Finish Green | ||
Screwed/Screwless Screwed | ||
Overall Width 70mm | ||
Range DELTA | ||
Overall Height 70mm | ||
Overall Depth 45mm | ||
Series 5UB18 | ||
Standards/Approvals VDE 620 | ||
Terminal Type Plug | ||
Faceplate Depth 45mm | ||
- COO (Country of Origin):
- ES
The Siemens socket outlet is designed for both practicality and aesthetics, seamlessly blending functionality with modern interior settings. This innovative power solution features an operational current of 16 A, ideal for various appliances while ensuring ease of use through its integrated lighting functionalities. The robust construction with thermoplastic material ensures durability, making it suitable for high-traffic areas while maintaining a clean, contemporary look with its green cover plate. This socket outlet is compliant with VDE 0620 standards, providing safe and efficient power distribution for your home or office environments. Whether flush-mounted or used in diverse electrical settings, this model promises reliability and design excellence, adapted for everyday use.
Designed with an integrated functional lighting for enhanced visibility
Constructed from halogen-free materials for improved safety
Flush mounting allows for a sleek installation that enhances aesthetics
IP20 protection class ensures that it is safe for indoor use
Thermoplastic housing provides excellent durability against daily wear
The compact dimensions make it ideal for installation in limited spaces
No imprint marking maintains a clean and sophisticated appearance
No requirements for special current supply make it easy to use
