Siemens, 16A Orange 1 Gang Electrical Socket 5UB1908 Indoor, Schuko
- RS Stock No.:
- 610-897
- Mfr. Part No.:
- 5UB1914
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€19.36
(exc. VAT)
€23.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.36 |
*price indicative
- RS Stock No.:
- 610-897
- Mfr. Part No.:
- 5UB1914
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 1 | |
| Product Type | Electrical Socket | |
| Colour | Orange | |
| Indoor/Outdoor | Indoor | |
| Socket Type | Schuko | |
| Pole Configuration | 2P | |
| Mount Type | Flush | |
| Current Rating | 16A | |
| Voltage | 25V | |
| Material | TPE | |
| IP Rating | IP20 | |
| Finish | Orange | |
| Screwed/Screwless | Screwless | |
| Range | DELTA | |
| Overall Width | 70mm | |
| Overall Depth | 45mm | |
| Overall Height | 70mm | |
| Series | 5UB1908 | |
| Standards/Approvals | VDE 620 | |
| Faceplate Depth | 45mm | |
| Terminal Type | Plug | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 1 | ||
Product Type Electrical Socket | ||
Colour Orange | ||
Indoor/Outdoor Indoor | ||
Socket Type Schuko | ||
Pole Configuration 2P | ||
Mount Type Flush | ||
Current Rating 16A | ||
Voltage 25V | ||
Material TPE | ||
IP Rating IP20 | ||
Finish Orange | ||
Screwed/Screwless Screwless | ||
Range DELTA | ||
Overall Width 70mm | ||
Overall Depth 45mm | ||
Overall Height 70mm | ||
Series 5UB1908 | ||
Standards/Approvals VDE 620 | ||
Faceplate Depth 45mm | ||
Terminal Type Plug | ||
- COO (Country of Origin):
- ES
The Siemens orange SCHUKO socket outlet is a versatile and reliable solution for your power needs. Designed for robust usage, this 10/16 A socket outlet operates at 250 V and features screwless connection terminals that enhance installation speed and safety. Its design includes increased touch protection with a spring flap, ensuring that both aesthetics and functionality are prioritised. The outer dimensions fit seamlessly into standard setups with a neat central plate, while the absence of special current supply requirements simplifies integration into various applications. Built from durable thermoplastic, this product is not only practical but also environmentally considerate, offering an Environmental Product Declaration. With further consideration for user convenience, its flush mounting method allows for easy installation, making it suitable for both residential and commercial uses.
Enhanced touch protection promotes user safety
Screwless connection terminals streamline installation
Compact design fits standard flush-mounted setups seamlessly
Constructed from robust thermoplastic for long-lasting durability
Environmental Product Declaration highlights sustainable manufacturing
Aesthetic central plate design complements contemporary interiors
Flexible 10/16 A rating accommodates various electrical requirements
