Siemens, 16A Off-White 1 Gang Electrical Socket 5UB18 Indoor, Schuko
- RS Stock No.:
- 610-980
- Mfr. Part No.:
- 5UB1842-1
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€19.84
(exc. VAT)
€24.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.84 |
*price indicative
- RS Stock No.:
- 610-980
- Mfr. Part No.:
- 5UB1842-1
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 1 | |
| Product Type | Electrical Socket | |
| Colour | Off-White | |
| Indoor/Outdoor | Indoor | |
| Switched | No | |
| Socket Type | Schuko | |
| Pole Configuration | 2P | |
| Mount Type | Flush | |
| Neon Indicator | No | |
| Current Rating | 16A | |
| Voltage | 25V | |
| Material | TPE | |
| IP Rating | IP20 | |
| Finish | Off-White | |
| Range | DELTA | |
| Overall Width | 70mm | |
| Overall Height | 70mm | |
| Overall Depth | 45mm | |
| Standards/Approvals | VDE 620 | |
| Series | 5UB18 | |
| Terminal Type | Plug | |
| Faceplate Depth | 45mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 1 | ||
Product Type Electrical Socket | ||
Colour Off-White | ||
Indoor/Outdoor Indoor | ||
Switched No | ||
Socket Type Schuko | ||
Pole Configuration 2P | ||
Mount Type Flush | ||
Neon Indicator No | ||
Current Rating 16A | ||
Voltage 25V | ||
Material TPE | ||
IP Rating IP20 | ||
Finish Off-White | ||
Range DELTA | ||
Overall Width 70mm | ||
Overall Height 70mm | ||
Overall Depth 45mm | ||
Standards/Approvals VDE 620 | ||
Series 5UB18 | ||
Terminal Type Plug | ||
Faceplate Depth 45mm | ||
- COO (Country of Origin):
- ES
The Siemens style SCHUKO socket outlet is thoughtfully designed for both aesthetics and functionality, embodying a striking platinum metallic finish that complements modern interiors. Engineered for safety and durability, this socket outlet ensures reliable performance with its robust thermoplastic construction and features such as a spring flap for increased touch protection. Ideal for both residential and commercial applications, it adheres to strict standards, providing peace of mind when using electrical devices. This socket outlet supports a rated operational current of 16 A and is built to withstand the demands of everyday use while maintaining a sleek appearance. Whether you are upgrading your home or outfitting a professional environment, this socket outlet delivers on both style and performance, making it a smart choice for discerning users.
Designed with increased touch protection for user safety
Offers a flush mounting method for seamless integration into walls
Complies with VDE 0620 standards ensuring reliability and performance
Halogen-free materials contribute to a safer environmental footprint
Diagonal contact arrangement for enhanced electrical function
Offers easy installation with claw and screw fixing options
Absence of special current supply design reduces complexity
Environmental Product Declaration supports sustainability initiatives
Compact dimensions allow for versatile application in various settings
