Siemens, 16A Orange 1 Gang Electrical Socket 5UB18 Indoor, Schuko
- RS Stock No.:
- 610-978
- Mfr. Part No.:
- 5UB1827
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€10.04
(exc. VAT)
€12.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.04 |
*price indicative
- RS Stock No.:
- 610-978
- Mfr. Part No.:
- 5UB1827
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Electrical Socket | |
| Number of Gangs | 1 | |
| Colour | Orange | |
| Indoor/Outdoor | Indoor | |
| Socket Type | Schuko | |
| Pole Configuration | 2P | |
| Mount Type | Flush | |
| Current Rating | 16A | |
| Voltage | 25V | |
| Material | TPE | |
| IP Rating | IP20 | |
| Finish | Orange | |
| Screwed/Screwless | Screwed | |
| Overall Height | 70mm | |
| Overall Width | 70mm | |
| Overall Depth | 45mm | |
| Range | DELTA | |
| Standards/Approvals | VDE 620 | |
| Series | 5UB18 | |
| Faceplate Depth | 45mm | |
| Terminal Type | Plug | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Electrical Socket | ||
Number of Gangs 1 | ||
Colour Orange | ||
Indoor/Outdoor Indoor | ||
Socket Type Schuko | ||
Pole Configuration 2P | ||
Mount Type Flush | ||
Current Rating 16A | ||
Voltage 25V | ||
Material TPE | ||
IP Rating IP20 | ||
Finish Orange | ||
Screwed/Screwless Screwed | ||
Overall Height 70mm | ||
Overall Width 70mm | ||
Overall Depth 45mm | ||
Range DELTA | ||
Standards/Approvals VDE 620 | ||
Series 5UB18 | ||
Faceplate Depth 45mm | ||
Terminal Type Plug | ||
- COO (Country of Origin):
- ES
The Siemens socket outlet combines functionality with striking design, perfect for utility rooms and modern living spaces alike. With a robust operating voltage of 250 V and an operational current of 16 A, this socket is engineered for reliability. Its distinctive orange colour adds a touch of vibrancy while signalling safety compliance. Ideal for both residential and commercial environments, the unit is designed following stringent VDE standards, ensuring it meets high safety requirements. Made from high-quality thermoplastic material, its not only halogen-free, but also aesthetically appealing with its smooth, flush-mounted finish. This product is perfectly suited for those who value performance and style without compromising on safety.
Offers reliable power supply in a variety of settings
Equipped with a surface treatment that ensures durability
Features easy fixing with claws and screws for secure installation
Designed with a sleek modern aesthetic to complement contemporary décor
Provides peace of mind with its additional safety power supply marking
Environmentally friendly contributing to reduced global warming impact
No operational restrictions with a wide range of connectivity options
