Siemens, 16A Orange 1 Gang Electrical Socket 5UB15 Indoor, Schuko

Subtotal (1 unit)*

€11.60

(exc. VAT)

€14.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.60

*price indicative

RS Stock No.:
610-884
Mfr. Part No.:
5UB1538
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Gangs

1

Product Type

Electrical Socket

Colour

Orange

Indoor/Outdoor

Indoor

Socket Type

Schuko

Pole Configuration

2P

Mount Type

Flush

Current Rating

16A

Voltage

25V

Material

TPE

Finish

Orange

IP Rating

IP20

Screwed/Screwless

Screwless

Range

DELTA

Overall Depth

45mm

Overall Width

70mm

Overall Height

70mm

Standards/Approvals

VDE 620

Series

5UB15

Faceplate Depth

45mm

Terminal Type

Plug

COO (Country of Origin):
ES
The Siemens socket outlet harmonises practicality with performance, suited for modern electrical needs. Designed in a striking orange hue, it enhances both safety and convenience in various settings. The socket outlet features a screwless connection for seamless installation, while its central plate offers a clean, contemporary appearance. It operates efficiently at 250 V with an operational current of 16 A, ensuring power delivery without compromise. With its thermoplastic construction and IP20 protection class, this product is built to withstand everyday usage while providing sufficient touch protection. Ideal for both residential and commercial applications, it caters to users seeking reliability without sacrificing aesthetic appeal.

Screwless connection terminals facilitate quick and easy installation

Thermoplastic material ensures durability and resistance to wear

Designed for flush mounting providing a seamless fit in wall fixtures

IP20 rating provides adequate protection against dust and solid objects

Central plate not only enhances design but also allows for potential customisation

Halogen-free materials contribute to safer environmental practices

The compact dimensions make it suitable for a variety of locations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy