Siemens, 16A Orange 1 Gang Electrical Socket 5UB14 Indoor, Schuko
- RS Stock No.:
- 610-882
- Mfr. Part No.:
- 5UB1475
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€21.59
(exc. VAT)
€26.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.59 |
*price indicative
- RS Stock No.:
- 610-882
- Mfr. Part No.:
- 5UB1475
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 1 | |
| Product Type | Electrical Socket | |
| Colour | Orange | |
| Indoor/Outdoor | Indoor | |
| Socket Type | Schuko | |
| Pole Configuration | 2P | |
| Mount Type | Flush | |
| Current Rating | 16A | |
| Voltage | 25V | |
| Material | TPE | |
| Finish | Orange | |
| IP Rating | IP20 | |
| Screwed/Screwless | Screwless | |
| Overall Depth | 45mm | |
| Overall Height | 70mm | |
| Overall Width | 70mm | |
| Range | DELTA | |
| Standards/Approvals | VDE 620 | |
| Series | 5UB14 | |
| Terminal Type | Plug | |
| Faceplate Depth | 45mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 1 | ||
Product Type Electrical Socket | ||
Colour Orange | ||
Indoor/Outdoor Indoor | ||
Socket Type Schuko | ||
Pole Configuration 2P | ||
Mount Type Flush | ||
Current Rating 16A | ||
Voltage 25V | ||
Material TPE | ||
Finish Orange | ||
IP Rating IP20 | ||
Screwed/Screwless Screwless | ||
Overall Depth 45mm | ||
Overall Height 70mm | ||
Overall Width 70mm | ||
Range DELTA | ||
Standards/Approvals VDE 620 | ||
Series 5UB14 | ||
Terminal Type Plug | ||
Faceplate Depth 45mm | ||
- COO (Country of Origin):
- ES
The Siemens socket outlet from the delta series is designed for optimal functionality and convenience. Crafted with robust thermoplastic material, it ensures durability while maintaining a sleek orange profile, ideal for a variety of applications. The integrated functional lighting enhances visibility, making it easier to locate in dimly lit settings. This innovative product features screwless connection terminals that facilitate a hassle-free installation process, catering to both professional and DIY enthusiasts. With impressive specifications such as an operational current rated value of 16 A and a supply voltage of 250 V, this socket outlet adheres to VDE 0620 standards to guarantee safety and reliability, even in challenging environments.
Screwless connection terminals for easy installation
Integrated functional lighting for improved visibility
Durable thermoplastic construction enhancing longevity
Compact design allows for seamless flush mounting
Orange colour for easy recognition and style
Complies with VDE 0620 standards for safety and reliability
Labeling field included for convenient identification
