Siemens, 16A Off-White 1 Gang Electrical Socket 5UB18 Indoor, Schuko
- RS Stock No.:
- 610-930
- Mfr. Part No.:
- 5UB1815
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€15.79
(exc. VAT)
€19.42
(inc. VAT)
Temporarily out of stock
- Shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.79 |
*price indicative
- RS Stock No.:
- 610-930
- Mfr. Part No.:
- 5UB1815
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 1 | |
| Product Type | Electrical Socket | |
| Colour | Off-White | |
| Switched | No | |
| Indoor/Outdoor | Indoor | |
| Socket Type | Schuko | |
| Pole Configuration | 2P | |
| Neon Indicator | No | |
| Mount Type | Flush | |
| Current Rating | 16A | |
| Voltage | 25V | |
| Material | Thermoplastic | |
| IP Rating | IP20 | |
| Finish | Off-White | |
| Screwed/Screwless | Screwed | |
| Overall Depth | 45mm | |
| Range | DELTA | |
| Overall Height | 70mm | |
| Overall Width | 70mm | |
| Standards/Approvals | VDE 620 | |
| Series | 5UB18 | |
| Faceplate Depth | 45mm | |
| Terminal Type | Plug | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 1 | ||
Product Type Electrical Socket | ||
Colour Off-White | ||
Switched No | ||
Indoor/Outdoor Indoor | ||
Socket Type Schuko | ||
Pole Configuration 2P | ||
Neon Indicator No | ||
Mount Type Flush | ||
Current Rating 16A | ||
Voltage 25V | ||
Material Thermoplastic | ||
IP Rating IP20 | ||
Finish Off-White | ||
Screwed/Screwless Screwed | ||
Overall Depth 45mm | ||
Range DELTA | ||
Overall Height 70mm | ||
Overall Width 70mm | ||
Standards/Approvals VDE 620 | ||
Series 5UB18 | ||
Faceplate Depth 45mm | ||
Terminal Type Plug | ||
- COO (Country of Origin):
- ES
The Siemens style SCHUKO socket outlet offers a blend of practicality and sophistication, designed for versatile use in residential and commercial settings. With a robust thermoplastic construction and a modern green finish, it brings both style and functionality to any environment. This product is specifically engineered adhering to stringent safety standards to ensure reliable operation under various conditions. Its thoughtful design includes touch protection and a designated labeling field, making it user-friendly while enhancing safety. Ideal for those who demand reliability, this socket outlet supports standard operational currents and is suitable for installation in places requiring stringent touch protection measures. Additionally, its eco-friendly approach is reflected in the Environmental Product Declaration, making it a responsible choice.
Designed with increased touch protection for enhanced safety
Features a labelling field for easy identification
Constructed from durable thermoplastic material
Compliant with VDE 0620 standards for performance assurance
IP20 protection class ensures suitability for indoor usage
Halogen-free materials support sustainable practices
Flush mounting option seamlessly integrates with any decor
Operational current rated at 16 A for reliable power delivery
Related links
- Siemens 5UB18 Off-White 1 Gang Electrical Socket Schuko
- Siemens 5UB18 White 1 Gang Electrical Socket Schuko
- Siemens 5UB18 Gold 1 Gang Electrical Socket Schuko
- Siemens 5UB18 Green 1 Gang Electrical Socket Schuko
- Siemens 5UB18 Red 1 Gang Electrical Socket Schuko
- Siemens 5UB18 Orange 1 Gang Electrical Socket Schuko
- Siemens 5UB1847 Off-White 1 Gang Electrical Socket Schuko
- Siemens 5UB1852 Off-White 1 Gang Electrical Socket Schuko
