Siemens, 16A Orange 1 Gang Electrical Socket 5UB15 Indoor, Schuko
- RS Stock No.:
- 610-971
- Mfr. Part No.:
- 5UB1521
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€11.40
(exc. VAT)
€14.02
(inc. VAT)
Temporarily out of stock
- Shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.40 |
*price indicative
- RS Stock No.:
- 610-971
- Mfr. Part No.:
- 5UB1521
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Electrical Socket | |
| Number of Gangs | 1 | |
| Colour | Orange | |
| Indoor/Outdoor | Indoor | |
| Socket Type | Schuko | |
| Pole Configuration | 2P | |
| Mount Type | Flush | |
| Neon Indicator | No | |
| Current Rating | 16A | |
| Voltage | 25V | |
| Material | Thermoplastic | |
| Finish | Orange | |
| IP Rating | IP20 | |
| Screwed/Screwless | Screwed | |
| Range | DELTA | |
| Overall Width | 70mm | |
| Overall Depth | 45mm | |
| Overall Height | 70mm | |
| Series | 5UB15 | |
| Standards/Approvals | VDE 620 | |
| Faceplate Depth | 45mm | |
| Terminal Type | Plug | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Electrical Socket | ||
Number of Gangs 1 | ||
Colour Orange | ||
Indoor/Outdoor Indoor | ||
Socket Type Schuko | ||
Pole Configuration 2P | ||
Mount Type Flush | ||
Neon Indicator No | ||
Current Rating 16A | ||
Voltage 25V | ||
Material Thermoplastic | ||
Finish Orange | ||
IP Rating IP20 | ||
Screwed/Screwless Screwed | ||
Range DELTA | ||
Overall Width 70mm | ||
Overall Depth 45mm | ||
Overall Height 70mm | ||
Series 5UB15 | ||
Standards/Approvals VDE 620 | ||
Faceplate Depth 45mm | ||
Terminal Type Plug | ||
- COO (Country of Origin):
- ES
The Siemens socket outlet is designed for safety and functionality, featuring increased touch protection to ensure user safety in demanding environments. Crafted in vibrant orange, its compact dimensions of 55x55 mm make it ideal for various installations. The socket adheres to rigorous VDE standards, poised to withstand severe conditions while allowing versatile fixed mounting options. With a thermoplastic build ensuring durability, this socket outlet operates at a rated voltage of 250 V and a frequency of 50 Hz, proving suitable for a wide array of applications. Its IP20 protection class signifies reliability in terms of ingress protection, making it a safe choice for both residential and commercial spaces. The overall design focuses on practical utility without compromising on safety, making it an essential component for your power supply needs.
Increased touch protection enhances user safety
Vibrant orange colour aids in easy identification
Compact size allows for versatile installation options
Sturdy thermoplastic material ensures long-lasting performance
Fixed mounting design simplifies installation and maintenance
IP20 rating provides reliable ingress protection
Sophisticated design caters to demanding use conditions
No special current supply means simple functionality
Related links
- Siemens 5UB15 Orange 1 Gang Electrical Socket Schuko
- Siemens 5UB15 Black 1 Gang Electrical Socket Schuko
- Siemens 5UB15 Green 1 Gang Electrical Socket Schuko
- Siemens 5UB15 White 1 Gang Electrical Socket Schuko
- Siemens 5UB18 Orange 1 Gang Electrical Socket Schuko
- Siemens 5UB14 Orange 1 Gang Electrical Socket Schuko
- Siemens 5UB1908 Orange 1 Gang Electrical Socket Schuko
- Siemens 5UB18 Gold 1 Gang Electrical Socket Schuko
