Schneider Electric, 10A Anthracite 1 Gang Socket Indoor, French

Subtotal (1 unit)*

€24.40

(exc. VAT)

€30.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€24.40

*price indicative

RS Stock No.:
865-247
Mfr. Part No.:
S520089W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Socket

Number of Gangs

1

Colour

Anthracite

Indoor/Outdoor

Indoor

Switched

No

Socket Type

French

Pole Configuration

2P+E

Neon Indicator

No

Mount Type

Flush

Current Rating

10A

Voltage

250V ac

Material

Brass

IP Rating

IP20

Finish

Matt

Minimum Box Depth

26.7mm

Screwed/Screwless

Screw

Overall Depth

42.7mm

Overall Height

71mm

Overall Width

71mm

Standards/Approvals

REACh Regulation

Product Condition

Repacked

Faceplate Depth

42.7mm

Grade

Residential

Terminal Type

Screw Terminal

COO (Country of Origin):
ES
The Schneider Electric USB charger and socket outlet is a dual-function device that combines charging capabilities with traditional socket functionality, making it an essential addition to modern living spaces.

Mechanism with fixing frame allows for secure installation

Supports USB type C with a maximum load of 2.4 A

Rated for 16 A and operational voltage of 250 V, ensuring robust performance

Flush mounting design enables seamless integration into walls

1

29


40

69

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy