Schneider Electric, 10A Anthracite 1 Gang Socket Indoor, French
- RS Stock No.:
- 866-044
- Mfr. Part No.:
- NU305718W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€9.42
(exc. VAT)
€11.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.42 |
*price indicative
- RS Stock No.:
- 866-044
- Mfr. Part No.:
- NU305718W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 1 | |
| Product Type | Socket | |
| Colour | Anthracite | |
| Switched | No | |
| Indoor/Outdoor | Indoor | |
| Socket Type | French | |
| Pole Configuration | 2P+E | |
| Neon Indicator | No | |
| Mount Type | Flush | |
| Current Rating | 10A | |
| Voltage | 250V ac | |
| Material | Brass | |
| Minimum Box Depth | 32mm | |
| IP Rating | IP4X | |
| Finish | Gloss | |
| Screwed/Screwless | Clip In | |
| Overall Depth | 42mm | |
| Overall Height | 45mm | |
| Overall Width | 45mm | |
| Standards/Approvals | REACh Regulation | |
| Faceplate Depth | 32mm | |
| Grade | Residential | |
| Terminal Type | Screw Terminal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 1 | ||
Product Type Socket | ||
Colour Anthracite | ||
Switched No | ||
Indoor/Outdoor Indoor | ||
Socket Type French | ||
Pole Configuration 2P+E | ||
Neon Indicator No | ||
Mount Type Flush | ||
Current Rating 10A | ||
Voltage 250V ac | ||
Material Brass | ||
Minimum Box Depth 32mm | ||
IP Rating IP4X | ||
Finish Gloss | ||
Screwed/Screwless Clip In | ||
Overall Depth 42mm | ||
Overall Height 45mm | ||
Overall Width 45mm | ||
Standards/Approvals REACh Regulation | ||
Faceplate Depth 32mm | ||
Grade Residential | ||
Terminal Type Screw Terminal | ||
- COO (Country of Origin):
- ES
The Schneider Electric Socket outlet designed for efficient power supply functionality. This innovative mechanism features a shutter and is Ideal for both residential and commercial installations, enhancing safety and convenience.
Fitted with screwless terminals for ease of installation
Glossy finish in untreated white complements modern interiors
Independently rated for 16 A operational current with robust safety standards
Ensures durability with 10,000 electrical cycles and minimal insulation resistance loss
1
30
38
68
Related links
- Schneider Electric Anthracite 1 Gang Socket French
- Schneider Electric Resi9 Anthracite 1 Gang Socket French
- Schneider Electric Anthracite 2 Gang Socket French
- Schneider Electric Mureva Styl Grey 1 Gang Plug Socket French 2P
- Schneider Electric Anthracite 1 Gang Socket French
- Schneider Electric D-Life Grey 1 Gang Plug Socket, 10A Indoor & Outdoor
- Schneider Electric Unica Anthracite 2 Gang Plug Socket, 10A Indoor
- Schneider Electric White 1 Gang Socket French
