Schneider Electric, 16A White 1 Gang Electrical Socket Wiser Indoor, CEE

Subtotal (1 unit)*

€42.40

(exc. VAT)

€52.15

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 3 unit(s), ready to ship from another location
Units
Per unit
1 +€42.40

*price indicative

RS Stock No.:
276-2304
Mfr. Part No.:
S320559
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Gangs

1

Product Type

Electrical Socket

Colour

White

Indoor/Outdoor

Indoor

Switched

No

Socket Type

CEE

Pole Configuration

2P+E

Neon Indicator

Yes

Current Rating

16A

Voltage

250V

Material

TPE

Minimum Box Depth

31.55mm

Finish

Matt

IP Rating

IP20

Screwed/Screwless

Screwless

Overall Width

71mm

Range

Ovalis C

Overall Height

71mm

Overall Depth

43.35mm

Series

Wiser

Standards/Approvals

No

Terminal Type

Screwless

RoHS Status: Exempt

COO (Country of Origin):
LV
The Schneider Electric Connected socket-outlet with power monitoring function protects overheating and overload. It is a Green Premium sustainable product.

RoHS compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy