TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 24 Port 20-Position,
- RS Stock No.:
- 468-454
- Distrelec Article No.:
- 303-33-853
- Mfr. Part No.:
- 2349201-7
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€259.52
(exc. VAT)
€319.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €259.52 |
*price indicative
- RS Stock No.:
- 468-454
- Distrelec Article No.:
- 303-33-853
- Mfr. Part No.:
- 2349201-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Solder | |
| Product Type | Pluggable I/O Connector | |
| Form Factor | ZSFP+ | |
| Sub Type | Cage Assembly with Integrated Connector | |
| Number of Ports | 24 | |
| Number of Contacts | 20 | |
| Connector Gender | Female | |
| Series | SFP56 | |
| Contact Gender | Female | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Solder | ||
Product Type Pluggable I/O Connector | ||
Form Factor ZSFP+ | ||
Sub Type Cage Assembly with Integrated Connector | ||
Number of Ports 24 | ||
Number of Contacts 20 | ||
Connector Gender Female | ||
Series SFP56 | ||
Contact Gender Female | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant | ||
- COO (Country of Origin):
- CN
The TE Connectivity advanced stacked (SFP56) cage assembly with integrated connector is designed to deliver superior performance in high-speed communication applications. Ideal for enhancing signal integrity, this component ensures reliable data transmission at maximum data rates of up to 56 Gb/s. Constructed with a 0.6 mm pitch, it provides compact integration without compromising on quality. The assembly supports a temperature range from -55 to 105 °C, making it suitable for diverse operating environments. Featuring a unique internal/external EMI containment mechanism, it effectively reduces interference while ensuring compliance with various international directives. The combination of durability, efficiency, and versatility makes this cage assembly an essential choice for cutting-edge pluggable I/O applications.
Constructed with high-quality materials for enhanced durability
Designed for efficient space-saving integration in modern applications
Supports a broad range of temperature conditions for flexible usage
Delivers reliable signal performance to improve system efficiency
Includes light pipe for superior aesthetic and functional benefits
Related links
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 24 Port 20-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 2 Port 20-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Female Solder 4 Port 20-Position, 2343522-7
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 12 Port 20-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 16 Port 20-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 4 Port 20-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 8 Port 20-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 24 Port
