TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 4 Port 20-Position,
- RS Stock No.:
- 474-900
- Distrelec Article No.:
- 304-55-597
- Mfr. Part No.:
- 2343522-5
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 5 units)*
€270.82
(exc. VAT)
€333.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €270.82 | €54.164 |
*price indicative
- RS Stock No.:
- 474-900
- Distrelec Article No.:
- 304-55-597
- Mfr. Part No.:
- 2343522-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Cage Assembly with Integrated Connector | |
| Product Type | Pluggable I/O Connector | |
| Form Factor | ZSFP+ | |
| Termination Type | Solder | |
| Number of Ports | 4 | |
| Number of Contacts | 20 | |
| Connector Gender | Female | |
| Series | SFP56 | |
| Contact Gender | Female | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Cage Assembly with Integrated Connector | ||
Product Type Pluggable I/O Connector | ||
Form Factor ZSFP+ | ||
Termination Type Solder | ||
Number of Ports 4 | ||
Number of Contacts 20 | ||
Connector Gender Female | ||
Series SFP56 | ||
Contact Gender Female | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, 2016 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Stacked (SFP56) Cage Assembly is engineered for robust connectivity, offering a reliable solution for high-speed data applications. Designed with an integrated connector and a compact form factor, this assembly allows for efficient use of precious board space while maintaining optimal performance. Its unique .6 mm centerline ensures a seamless fit with various PCB configurations, facilitating easy installation and enhancing signal integrity. The assembly is built to withstand a wide operating temperature range, making it suitable for diverse applications across different environments. Emphasizing durability, the product features internal and external EMI containment springs, ensuring signal integrity and system reliability.
Lightweight construction for easier handling during installation
Excellent thermal efficiency enhances longevity in diverse environments
Designed for compatibility with SFP28 applications to support evolving technology
Sturdy housing designed to withstand mechanical stresses without compromising performance
Offers a configuration of 20 positions and four ports, suitable for versatile applications
Through-hole press-fit termination method simplifies the assembly process and improves connection reliability
Related links
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 4 Port 20-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Female Solder 4 Port 20-Position, 2343522-7
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Solder 4 Port 20-Position, 1-2343522-9
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 2 Port 20-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 16 Port 20-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 24 Port 20-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 12 Port 20-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 8 Port 20-Position,
