TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 8 Port 20-Position,
- RS Stock No.:
- 470-972
- Distrelec Article No.:
- 304-55-593
- Mfr. Part No.:
- 2339978-7
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 3 units)*
€297.62
(exc. VAT)
€366.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €297.62 | €99.207 |
*price indicative
- RS Stock No.:
- 470-972
- Distrelec Article No.:
- 304-55-593
- Mfr. Part No.:
- 2339978-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pluggable I/O Connector | |
| Sub Type | Cage Assembly with Integrated Connector | |
| Form Factor | ZSFP+ | |
| Termination Type | Solder | |
| Number of Ports | 8 | |
| Number of Contacts | 20 | |
| Connector Gender | Female | |
| Series | SFP56 | |
| Contact Gender | Female | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pluggable I/O Connector | ||
Sub Type Cage Assembly with Integrated Connector | ||
Form Factor ZSFP+ | ||
Termination Type Solder | ||
Number of Ports 8 | ||
Number of Contacts 20 | ||
Connector Gender Female | ||
Series SFP56 | ||
Contact Gender Female | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity ZSFP+ stacked cage assembly is engineered for optimal performance in signal applications. With its integrated connector and a compact pitch of 0.6 mm, this innovative design ensures efficient space utilisation without compromising on functionality. The assembly is capable of handling data rates up to 56 Gb/s, making it an ideal choice for high-speed communication systems. Additionally, its robust construction accommodates an operating temperature range from -55 to 105 °C, ensuring reliability in diverse environments. The product also integrates EMI springs, which effectively minimise interference and enhance signal integrity. Designed with a focus on compatibility, this product is tailored for SFP28 applications and supports advanced networking solutions.
Stacked cage design optimises space while maintaining signal integrity
Integrated connector simplifies assembly and enhances reliability
Superior data rate support ensures high speed communication
Wide operating temperature range accommodates various environmental conditions
EMI containment features reduce electromagnetic interference effectively
Compatible with SFP28 applications broadening its usability
Related links
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 8 Port 20-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Solder 8 Port 20-Position, 1-2339978-9
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 4 Port 20-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 12 Port 20-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Female Solder 4 Port 20-Position, 2343522-7
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 2 Port 20-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 16 Port 20-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 24 Port 20-Position,
