TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 2 Port 40-Position,
- RS Stock No.:
- 476-834
- Distrelec Article No.:
- 304-55-606
- Mfr. Part No.:
- 2349202-6
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 7 units)*
€259.34
(exc. VAT)
€318.99
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €259.34 | €37.049 |
*price indicative
- RS Stock No.:
- 476-834
- Distrelec Article No.:
- 304-55-606
- Mfr. Part No.:
- 2349202-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Form Factor | ZSFP+ | |
| Product Type | Pluggable I/O Connector | |
| Termination Type | Solder | |
| Sub Type | Cage Assembly with Integrated Connector | |
| Number of Ports | 2 | |
| Number of Contacts | 40 | |
| Connector Gender | Female | |
| Series | SFP56 | |
| Contact Gender | Female | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, 2016 No Restricted Materials Above Threshold, EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Form Factor ZSFP+ | ||
Product Type Pluggable I/O Connector | ||
Termination Type Solder | ||
Sub Type Cage Assembly with Integrated Connector | ||
Number of Ports 2 | ||
Number of Contacts 40 | ||
Connector Gender Female | ||
Series SFP56 | ||
Contact Gender Female | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, 2016 No Restricted Materials Above Threshold, EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Innovative zSFP+ Stacked cage assembly is designed to enhance your connectivity solutions by integrating advanced features and robust performance. Crafted specifically for signal applications, this assembly ensures a reliable and effective connection within high-speed environments. Its unique stacked form factor and compact centreline design make it ideal for modern electronic devices requiring efficient use of space without compromising on functionality. With a broad operating temperature range, this product provides flexibility and adaptability across various demanding conditions, making it the perfect choice for engineers seeking to optimise their designs. Trust in its superior design, compliance with stringent directives, and commitment to quality to meet your high-performance requirements.
Stacked cage design optimises space in tight configurations
Robust performance ensures reliable connectivity across applications
Wide operating temperature range enhances versatility in various environments
Integrated connector simplifies assembly and reduces component count
Designed to meet stringent compliance standards for safety and quality
Related links
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 2 Port 20-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Solder 2 Port 40-Position, 2198318-2
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Solder 2 Port 40-Position, 1-2198318-9
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Solder 2 Port, 2-2349202-0
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 12 Port 20-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 4 Port 20-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 24 Port 20-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 16 Port 20-Position,
