WAGO 711 Series Pluggable Terminal Block, 1-Contact, 2 Row, 711-126
- RS Stock No.:
- 223-772
- Mfr. Part No.:
- 711-126
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
€60.60
(exc. VAT)
€74.54
(inc. VAT)
Temporarily out of stock
- Shipping from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €60.60 | €0.606 |
*price indicative
- RS Stock No.:
- 223-772
- Mfr. Part No.:
- 711-126
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 1 | |
| Product Type | Pluggable Terminal Block | |
| Number of Rows | 2 | |
| Current | 25A | |
| Housing Material | Polyamide 66 | |
| Orientation | Straight | |
| Wire Connection Method | Cage Clamp | |
| Colour | Yellow, Green | |
| Voltage | 80V | |
| Series | 711 | |
| Width | 7.5mm | |
| Depth | 23.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 1 | ||
Product Type Pluggable Terminal Block | ||
Number of Rows 2 | ||
Current 25A | ||
Housing Material Polyamide 66 | ||
Orientation Straight | ||
Wire Connection Method Cage Clamp | ||
Colour Yellow, Green | ||
Voltage 80V | ||
Series 711 | ||
Width 7.5mm | ||
Depth 23.5mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wago Transformer Terminal Block is engineered with precision to meet diverse electrical connection needs. Featuring a CAGE CLAMP connection system, this innovative component ensures secure and reliable ignition for conductors. This product is particularly suitable for applications in environments that require stringent compliance with international standards, thanks to its ratings per IEC/EN 60664 1. Its distinctive green yellow colour adds an aesthetic element, ensuring visibility and ease of identification in complex assemblies.
Compact size enhances space utilisation within electrical assemblies
Multifunctional connection technology fosters versatility in applications
Constructed from polyamide for superior durability and insulation
Equipped with a specified strip length for optimal connectivity
Reduced flammability risks ensure enhanced user safety
Related links
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-131
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-181
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-151
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-127
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-159
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-180
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-160
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-189
