WAGO 711 Series Pluggable Terminal Block, 1-Contact, 2 Row, 711-127
- RS Stock No.:
- 223-774
- Mfr. Part No.:
- 711-127
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
€60.60
(exc. VAT)
€74.54
(inc. VAT)
Temporarily out of stock
- Shipping from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €60.60 | €0.606 |
*price indicative
- RS Stock No.:
- 223-774
- Mfr. Part No.:
- 711-127
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 1 | |
| Product Type | Pluggable Terminal Block | |
| Current | 25A | |
| Number of Rows | 2 | |
| Housing Material | Polyamide 66 | |
| Orientation | Straight | |
| Colour | Green, Yellow | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 80V | |
| Series | 711 | |
| Depth | 23.5mm | |
| Standards/Approvals | C22.2 No. 158, EN 60998, UL 1059 | |
| Width | 7.5mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 1 | ||
Product Type Pluggable Terminal Block | ||
Current 25A | ||
Number of Rows 2 | ||
Housing Material Polyamide 66 | ||
Orientation Straight | ||
Colour Green, Yellow | ||
Wire Connection Method Cage Clamp | ||
Voltage 80V | ||
Series 711 | ||
Depth 23.5mm | ||
Standards/Approvals C22.2 No. 158, EN 60998, UL 1059 | ||
Width 7.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wago Transformer Terminal Block is expertly engineered for use in demanding electrical applications, offering a compact solution that ensures reliability and efficiency. Designed with CAGE CLAMP technology, it provides exceptional connectivity for conductors while maintaining a sleek profile. Featuring a green yellow colour scheme, this component not only stands out aesthetically but also meets stringent safety standards.
Versatile design compatible with a range of applications
Robust construction supports longevity in demanding environments
Includes comprehensive documentation for ease of installation
Compliance with environmental regulations enhances eco friendliness
Related links
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-131
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-181
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-151
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-126
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-180
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-159
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-160
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-189
