WAGO 711 Series Pluggable Terminal Block, 5-Contact, 2 Row, 711-135

Subtotal (1 box of 30 units)*

€97.08

(exc. VAT)

€119.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€97.08€3.236

*price indicative

RS Stock No.:
223-780
Mfr. Part No.:
711-135
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

5

Product Type

Pluggable Terminal Block

Number of Rows

2

Current

25A

Housing Material

Polyamide 66

Orientation

Straight

Wire Connection Method

Cage Clamp

Colour

Grey

Voltage

80V

Width

37.5mm

Depth

23.5mm

Standards/Approvals

No

Series

711

RoHS Status: Exempt

COO (Country of Origin):
DE
The Wago Transformer Terminal Block is designed for seamless integration and reliability in various electrical applications. Enhanced with CAGE CLAMP connection technology, it ensures a secure connection for conductors, catering to the needs of both professionals and DIY enthusiasts alike. With a compact design, this product combines functionality and versatility, making it an ideal choice for any project that demands precision and robust performance.

Manufactured from high quality polyamide for exceptional durability

Designed to meet stringent electrical compliance standards

Lightweight construction for easy handling and installation

Easily accessible strip length specifications streamline the setup process

Available in a grey finish for a professional appearance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy