WAGO 711 Series Pluggable Terminal Block, 5-Contact, 2 Row, 711-155
- RS Stock No.:
- 223-790
- Mfr. Part No.:
- 711-155
- Manufacturer:
- WAGO
Subtotal (1 box of 30 units)*
€97.08
(exc. VAT)
€119.41
(inc. VAT)
Temporarily out of stock
- Shipping from 28 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €97.08 | €3.236 |
*price indicative
- RS Stock No.:
- 223-790
- Mfr. Part No.:
- 711-155
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 5 | |
| Product Type | Pluggable Terminal Block | |
| Current | 25A | |
| Number of Rows | 2 | |
| Housing Material | Polyamide 66 | |
| Orientation | Straight | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 80V | |
| Standards/Approvals | UL 1059, CSA C22.2 No. 158, EN 60998 | |
| Width | 37.5mm | |
| Series | 711 | |
| Depth | 23.5mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 5 | ||
Product Type Pluggable Terminal Block | ||
Current 25A | ||
Number of Rows 2 | ||
Housing Material Polyamide 66 | ||
Orientation Straight | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 80V | ||
Standards/Approvals UL 1059, CSA C22.2 No. 158, EN 60998 | ||
Width 37.5mm | ||
Series 711 | ||
Depth 23.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wago Transformer Terminal Block redefines connectivity with its innovative CAGE CLAMP technology, designed for seamless integration in various applications. Engineered for both reliability and functionality, this 5 pole connector ensures secure clamping for conductors while offering a sleek grey finish that fits effortlessly into any installation. With a nominal voltage rating of up to 800 V, this terminal block is built to handle demanding electrical environments.
Robust electrical ratings ensure compatibility with various applications
Lightweight construction simplifies handling and installation
Compliant with industry standards for added safety assurance
Grey colour enhances aesthetic integration into different environments
Related links
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-185
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-135
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-175
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-131
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-180
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-159
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-189
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-139
