WAGO 711 Series Pluggable Terminal Block, 5-Contact, 2 Row, 711-175

Subtotal (1 box of 50 units)*

€161.80

(exc. VAT)

€199.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€161.80€3.236

*price indicative

RS Stock No.:
223-798
Mfr. Part No.:
711-175
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

5

Product Type

Pluggable Terminal Block

Number of Rows

2

Current

25A

Housing Material

Polyamide 66

Orientation

Straight

Colour

Orange

Wire Connection Method

Cage Clamp

Voltage

80V

Series

711

Width

37.5mm

Depth

23.5mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Wago Transformer Terminal Block represents a pinnacle of electrical connection technology, designed to facilitate seamless connectivity in robust applications. Crafted with a sophisticated CAGE CLAMP connection system, this product ensures a secure and reliable grip on conductors, ideal for environments where efficiency and safety are paramount. The striking orange colour not only enhances visibility but also adds a modern touch to your installations. Constructed from high quality polyamide material, this terminal block boasts impressive flammability ratings, providing added reassurance in critical applications.

Exceptional visibility with a vibrant orange colour enhances safety during installation

RoHS compliant making it a responsible choice for environmentally conscious projects

Rated for high voltage applications ensuring performance in demanding tasks

Designed for user friendly operation reducing installation time and effort

Compatible with a range of conductor sizes offering versatility for various projects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy