Eaton xEnergy Series Pluggable Terminal Block, 1-Contact, 1 Row, 102714 BPZ-KB-6/125
- RS Stock No.:
- 247-154
- Mfr. Part No.:
- 102714 BPZ-KB-6/125
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€29.50
(exc. VAT)
€36.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.50 |
*price indicative
- RS Stock No.:
- 247-154
- Mfr. Part No.:
- 102714 BPZ-KB-6/125
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Contacts | 1 | |
| Product Type | Pluggable Terminal Block | |
| Current | 125A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 2.5mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 16mm² | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 6AWG | |
| Orientation | Straight | |
| Colour | Grey | |
| Voltage | 1000V ac, 1500V ac | |
| Depth | 73.8mm | |
| Series | xEnergy | |
| Width | 27mm | |
| Standards/Approvals | IEC 60 947 -7 -1 UL 1059 | |
| Length | 46.3mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Contacts 1 | ||
Product Type Pluggable Terminal Block | ||
Current 125A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 2.5mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 16mm² | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 6AWG | ||
Orientation Straight | ||
Colour Grey | ||
Voltage 1000V ac, 1500V ac | ||
Depth 73.8mm | ||
Series xEnergy | ||
Width 27mm | ||
Standards/Approvals IEC 60 947 -7 -1 UL 1059 | ||
Length 46.3mm | ||
- COO (Country of Origin):
- FR
The Eaton xEnergy Basic LV system is an innovative solution designed for low voltage switchgear applications. This product combines robustness with modular flexibility, making it perfect for diverse electrical installations. Compact in size, yet rich in functionality, it is constructed to optimise space utilisation while ensuring efficient current management. The terminal block is designed for easy installation, featuring 125A capacity and multiple outputs, which allows for straightforward wiring and configuration. Its user-centric design encompasses high compliance standards, ensuring reliable performance across various industrial applications. You can trust this solution to deliver enhanced safety and efficiency in any electrical distribution setup.
Constructed from durable materials that ensure longevity
Designed for straightforward installation on DIN-rails or base plates
Offers advanced space-saving technology for modern electrical needs
Features a versatile mounting method to suit different installation requirements
Provides extensive compatibility with various conductor cross-sections
Includes multiple clamp positions, enhancing flexibility for connections
Features high short-time withstand current capabilities for increased safety
Offers superior flame resistance for enhanced fire safety
Related links
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102703 BPZ-KB-6/125-ALU
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102702 BPZ-KB-6/80-ALU
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 289970 BPZ-KB-6/160
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102704 BPZ-KB-6/160-ALU
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102717 BPZ-KB-6/175
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102708 BPZ-KB-6/175-ALU
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102718 BPZ-KB-9/125
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 289969 BPZ-KB-4/80
