Amphenol Industrial OQ06545 Series Pluggable Terminal Block, 6-Contact, 5 mm Pitch, OQ0654500000G
- RS Stock No.:
- 446-517
- Mfr. Part No.:
- OQ0654500000G
- Manufacturer:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€0.34
(exc. VAT)
€0.42
(inc. VAT)
In Stock
- 2,070 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €0.34 |
| 10 + | €0.31 |
*price indicative
- RS Stock No.:
- 446-517
- Mfr. Part No.:
- OQ0654500000G
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 6 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Orientation | Straight | |
| Series | OQ06545 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 6 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Orientation Straight | ||
Series OQ06545 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Terminal Block features a durable thermoplastic housing for secure connections and reliable performance. It includes a tin-plated over nickel plated copper contact, ensuring excellent conductivity and corrosion resistance.
300 V voltage rated
UL safety approval
RoHS compliant
Related links
- Amphenol Industrial NJ0600500000G Series Pluggable Terminal Block 5 mm Pitch 1 Row
- Amphenol Industrial KD0610500000G Series Pluggable Terminal Block 3.5 mm Pitch, KD0610500000G
- Amphenol Industrial OQ0632500000G Series Pluggable Terminal Block 3.81 mm Pitch, OQ0632500000G
- Amphenol Industrial OQ06125 Series Pluggable Terminal Block 3.5 mm Pitch, OQ0612500000G
- Amphenol Industrial OQ06325 Series Pluggable Terminal Block 3.8 mm Pitch, OQ0632510000G
- Amphenol Industrial HW0600500000G Series Pluggable Terminal Block 7.62 mm Pitch, HW0600500000G
- Amphenol Industrial TJ0611530000G Series Pluggable Terminal Block 3.5 mm Pitch, TJ0611530000G
- Amphenol Industrial TJ0631530000G Series Pluggable Terminal Block 3.81 mm Pitch, TJ0631530000G
