TE Connectivity Buchanan Series Pluggable Terminal Block, 7-Contact, 3.5 mm Pitch, 1 Row, 284510-7
- RS Stock No.:
- 468-319
- Distrelec Article No.:
- 304-59-615
- Mfr. Part No.:
- 284510-7
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 25 units)*
€277.91
(exc. VAT)
€341.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €277.91 | €11.116 |
*price indicative
- RS Stock No.:
- 468-319
- Distrelec Article No.:
- 304-59-615
- Mfr. Part No.:
- 284510-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 7 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 11A | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 2mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Right Angle | |
| Colour | Green | |
| Voltage | 30V | |
| Standards/Approvals | UL | |
| Series | Buchanan | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 7 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 11A | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 2mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Right Angle | ||
Colour Green | ||
Voltage 30V | ||
Standards/Approvals UL | ||
Series Buchanan | ||
- COO (Country of Origin):
- IT
The TE Connectivity 7 Position PCB Terminal Block is an expertly designed solution for wire-to-board connections, utilizing a compact 3.5 mm [.138 in] centerline pitch. Ideal for applications requiring a reliable connection, this plug-style terminal block features a single row configuration with a 180° wire entry angle. Constructed to support a diverse range of wire sizes from 30 to 14 AWG and suitable for up to 300 VAC, it ensures optimal performance in various power and signal applications. The robust design, including a green housing made from durable PA 66 material, promotes reliable connections while simplifying installation. This terminal block stands out with its mechanical attachment that employs a screw mount, delivering stability in demanding environments.
Supports wire sizes from 30 to 14 AWG for versatile applications
Right-angle orientation facilitates space-saving installations
Constructed with a tin-plated mating area to enhance conductivity
Operating temperature range of -40 to 105 °C ensures reliability in extreme conditions
Complies with RoHS and REACH regulations, assuring environmental safety
Each carton contains 100 units, making it efficient for bulk projects
Screw mount retention type allows for secure mechanical attachment
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986718-7
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986370-7
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986371-7
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986692-7
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986716-7
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 284539-7
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986717-7
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 284506-7
