TE Connectivity Buchanan Series Pluggable Terminal Block, 8-Contact, 3.81 mm Pitch, 1 Row, 284541-8
- RS Stock No.:
- 468-322
- Distrelec Article No.:
- 304-59-619
- Mfr. Part No.:
- 284541-8
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 60 units)*
€264.61
(exc. VAT)
€325.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €264.61 | €4.41 |
*price indicative
- RS Stock No.:
- 468-322
- Distrelec Article No.:
- 304-59-619
- Mfr. Part No.:
- 284541-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 8 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 11A | |
| Minimum Wire Size mm² | 0.05mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Right Angle | |
| Colour | Green | |
| Voltage | 30V | |
| Standards/Approvals | UL | |
| Series | Buchanan | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 11A | ||
Minimum Wire Size mm² 0.05mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Right Angle | ||
Colour Green | ||
Voltage 30V | ||
Standards/Approvals UL | ||
Series Buchanan | ||
- COO (Country of Origin):
- IT
The TE Connectivity 8 Position PCB Terminal Block from te connectivity is designed to meet the demanding requirements of modern electronic applications. Perfectly engineered for wire-to-board connections, this connector ensures secure and reliable performance with a meticulously crafted 3.81 mm centreline spacing. Featuring a robust, fully shrouded header type, it accommodates a range of wire sizes from 30 to 14 AWG, making it an ideal choice for various wiring scenarios. The terminal block consistently delivers a maximum operating voltage of 300 VAC, facilitating power and signal applications with utmost ease. Furthermore, its durable construction, including materials chosen for their superior longevity and compliance with environmental regulations, provides peace of mind for any project.
Excellent for high density PCB layouts
Optimised for use in a variety of electronic devices
Designed with a right angle orientation for space efficiency
Features low halogen materials for enhanced safety and compliance
Capable of withstanding wave soldering processes streamlining assembly
Tin plated contact mating area enhances conductivity and reliability
Mounts securely with thread retention for added mechanical stability
Versatile operating temperature range accommodates diverse applications
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 284541-2
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 1986720-8
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 1986722-2
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 1-1986722-2
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
