TE Connectivity 2213 Series Pluggable Terminal Block, 5-Contact, 5 mm Pitch, 1 Row, 2213935-5
- RS Stock No.:
- 468-652
- Distrelec Article No.:
- 304-59-499
- Mfr. Part No.:
- 2213935-5
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 100 units)*
€429.47
(exc. VAT)
€528.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €429.47 | €4.295 |
*price indicative
- RS Stock No.:
- 468-652
- Distrelec Article No.:
- 304-59-499
- Mfr. Part No.:
- 2213935-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Housing Material | Thermoplastic | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 26AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Screw | |
| Colour | Black | |
| Voltage | 30V | |
| Series | 2213 | |
| Depth | 12.35mm | |
| Length | 25mm | |
| Standards/Approvals | CSA Certificate, China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU Compliant with Exemptions, EU ELV Directive 2000/53/EC Compliant with Exemptions | |
| Width | 17.6mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 5 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 15A | ||
Housing Material Thermoplastic | ||
Connector Gender Male | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 26AWG | ||
Orientation Vertical | ||
Wire Connection Method Screw | ||
Colour Black | ||
Voltage 30V | ||
Series 2213 | ||
Depth 12.35mm | ||
Length 25mm | ||
Standards/Approvals CSA Certificate, China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU Compliant with Exemptions, EU ELV Directive 2000/53/EC Compliant with Exemptions | ||
Width 17.6mm | ||
- COO (Country of Origin):
- US
The TE Connectivity SMT TB Perp Plug is a reliable and versatile connector designed for seamless integration in a variety of applications. Featuring a robust construction, this product ensures durability and performance even in demanding environments. Its compact design allows for space-saving configurations, making it an ideal choice for modern electronic designs. Engineered with precision, the connector promotes easy assembly and provides excellent electrical connectivity, making it a preferred option for professionals seeking quality and safety in their projects. This product embodies the expertise and innovation of TE Connectivity, reflecting a commitment to high-quality engineering for the electronics market.
Designed for 5.0mm pitch applications for enhanced compatibility
Durable materials provide long-lasting performance in harsh conditions
Low halogen content ensures safety and environmental compliance
Supports easy assembly and disassembly for streamlined processes
Versatile use across various electronic applications and industries
Offers reliable electrical connectivity for superior signal integrity
Designed to meet compliance standards for regulatory assurance
Related links
- TE Connectivity 2213 Series Pluggable Terminal Block 5 mm Pitch 2213935-9
- TE Connectivity 2213 Series Pluggable Terminal Block 5 mm Pitch 2213934-4
- TE Connectivity 2213 Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity 2213 Series Pluggable Terminal Block 5 mm Pitch 2213933-6
- TE Connectivity 2213 Series Pluggable Terminal Block 5 mm Pitch 2213934-8
- TE Connectivity 2213 Series PCB Terminal Block 3.5 mm Pitch 2213936-5
- TE Connectivity 2213 Series Pluggable Terminal Block 3.5 mm Pitch 2213933-4
- TE Connectivity 2213 Series PCB Terminal Block 5 mm Pitch 1 Row
