TE Connectivity 2213 Series Pluggable Terminal Block, 6-Contact, 5 mm Pitch, 1 Row, 2213933-6
- RS Stock No.:
- 474-364
- Distrelec Article No.:
- 304-59-491
- Mfr. Part No.:
- 2213933-6
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 475 units)*
€2,722.57
(exc. VAT)
€3,348.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €2,722.57 | €5.732 |
*price indicative
- RS Stock No.:
- 474-364
- Distrelec Article No.:
- 304-59-491
- Mfr. Part No.:
- 2213933-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Voltage | 300V | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006 | |
| Series | 2213 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 6 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Voltage 300V | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006 | ||
Series 2213 | ||
- COO (Country of Origin):
- US
The TE Connectivity SMT TB R/A header offers a reliable solution for a variety of electronic applications, ensuring seamless connections in compact spaces. Designed with precision, it features a robust construction that stands up to the demands of modern engineering. Its unique design allows for a straightforward integration into existing systems, enhancing reliability while maintaining performance. With its thoughtful engineering, this header prioritises both usability and compliance with stringent regulatory standards, making it an excellent choice for new and existing designs alike.
Engineered for easy installation in tight spaces, facilitating quick assembly
Offers compatibility with a range of connectors, enhancing system flexibility
Complies with EU RoHS directives, ensuring a sustainable choice
Designed to be low halogen, contributing to a safer environment
Backed by comprehensive compliance documentation, ensuring peace of mind in regulatory adherence
Related links
- TE Connectivity 2213 Series Pluggable Terminal Block 3.5 mm Pitch 2213933-4
- TE Connectivity 2213 Series Pluggable Terminal Block 5 mm Pitch 2213935-5
- TE Connectivity 2213 Series Pluggable Terminal Block 5 mm Pitch 2213934-4
- TE Connectivity 2213 Series Pluggable Terminal Block 5 mm Pitch 2213934-8
- TE Connectivity 2213 Series Pluggable Terminal Block 5 mm Pitch 2213935-9
- TE Connectivity 2213 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity 2213 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity 2213 Series PCB Terminal Block 5 mm Pitch 1 Row
