TE Connectivity Buchanan Series PCB Terminal Block, 17-Contact, 5.08 mm Pitch, Board, 1 Row
- RS Stock No.:
- 503-339
- Distrelec Article No.:
- 304-59-000
- Mfr. Part No.:
- 1-2342084-7
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 4 units)*
€294.52
(exc. VAT)
€362.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €294.52 | €73.63 |
*price indicative
- RS Stock No.:
- 503-339
- Distrelec Article No.:
- 304-59-000
- Mfr. Part No.:
- 1-2342084-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 17 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Mount Type | Board | |
| Housing Material | Polyamide | |
| Orientation | Vertical | |
| Colour | Black | |
| Voltage | 30V | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Series | Buchanan | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 17 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Current 15A | ||
Number of Rows 1 | ||
Mount Type Board | ||
Housing Material Polyamide | ||
Orientation Vertical | ||
Colour Black | ||
Voltage 30V | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Series Buchanan | ||
- COO (Country of Origin):
- IT
The TE Connectivity 17 Position PCB Terminal Block represents a cutting-edge solution for connecting wires to printed circuit boards. Designed with a 5.08 mm centreline, this vertical header features a robust construction that ensures reliable performance in various applications. Its fully shrouded design offers added protection against accidental short circuits, while the high temperature polyamide housing guarantees durability in challenging operating environments. This terminal block is capable of handling operating voltages up to 300 VAC and is built for efficient integration into both power and signal circuits. The meticulous engineering behind this component highlights its suitability for use in demanding electronic assemblies, making it an essential choice for professionals seeking reliability and performance.
Optimised for power and signal applications
High temperature resistance design for enhanced durability
Tin-plated contact mating area for improved electrical conductivity
Compatible with through hole soldering for secure PCB attachment
Side stackable configuration for efficient space utilisation
Low halogen content ensures compliance with environmental regulations
Provision for wire protection enhances overall reliability
Related links
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch 1 Row Solder
- TE Connectivity Buchanan Series Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 1-2342084-3
- TE Connectivity Buchanan Series PCB Terminal Block Header 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch 1 Row
