TE Connectivity Buchanan Series Pluggable Terminal Block, 7-Contact, 5 mm Pitch, 1 Row, 2342082-7
- RS Stock No.:
- 474-882
- Distrelec Article No.:
- 304-59-590
- Mfr. Part No.:
- 2342082-7
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 8 units)*
€217.63
(exc. VAT)
€267.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €217.63 | €27.204 |
*price indicative
- RS Stock No.:
- 474-882
- Distrelec Article No.:
- 304-59-590
- Mfr. Part No.:
- 2342082-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 7 | |
| Pitch | 5mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Orientation | Vertical | |
| Colour | Black | |
| Voltage | 30V | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016, UL | |
| Series | Buchanan | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 7 | ||
Pitch 5mm | ||
Current 15A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Orientation Vertical | ||
Colour Black | ||
Voltage 30V | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016, UL | ||
Series Buchanan | ||
- COO (Country of Origin):
- IT
The TE Connectivity 7 Position PCB Terminal Block is meticulously designed for seamless integration into printed circuit board applications. Featuring a fully shrouded header type, it accommodates a wire-to-board connector system with a centreline of 5 mm, ensuring versatile installation options. Engineered to withstand high voltage operations up to 300 VAC, this terminal block is ideal for both power and signal circuit applications. With durability in mind, the product boasts a temperature operating range of -40 to 105 °C, making it suitable for diverse environmental conditions. Its vertical orientation enhances space efficiency, while the high-temperature polyamide housing material ensures longevity under demanding conditions. This terminal block not only meets stringent compliance standards but also provides reliable performance for both manufacturers and end-users.
Fully shrouded design safeguards connections
Optimised for board mount applications
Voltage rating maximises circuit reliability
Constructed from high temperature polyamide for durability
Versatile orientation allows for efficient use of space
Meets EU RoHS and ELV compliance for environmentally friendly usage
Tin plated contacts ensure reliable conductivity
Side stackable configuration enhances modular assembly
Solder termination method guarantees secure PCB connections
Related links
- TE Connectivity Buchanan Series Terminal Block 5 mm Pitch 796644-7
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch, 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 282836-7
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block 5 mm Pitch
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986718-7
