Molex 39520 Series Pluggable Terminal Block, 7-Contact, 5 mm Pitch, 1 Row, 39520-0007
- RS Stock No.:
- 684-409
- Mfr. Part No.:
- 39520-0007
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-409
- Mfr. Part No.:
- 39520-0007
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 7 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 18A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.13mm² | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 26AWG | |
| Orientation | Vertical | |
| Colour | Black | |
| Voltage | 300V | |
| Standards/Approvals | Low-Halogen, IPC 1752A Class D, REACH, RoHS, IPC 1752A Class C | |
| Series | 39520 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 7 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 18A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.13mm² | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 26AWG | ||
Orientation Vertical | ||
Colour Black | ||
Voltage 300V | ||
Standards/Approvals Low-Halogen, IPC 1752A Class D, REACH, RoHS, IPC 1752A Class C | ||
Series 39520 | ||
- COO (Country of Origin):
- CN
The Molex Eurostyle Pluggable connector designed for reliable wire-to-board connections in diverse applications. This product features a 5.00mm pitch design with 7 circuits, ensuring a robust and efficient interface for your electrical needs. Its vertical entry angle and black resin colours blend seamlessly into various environments, while maintaining a professional appearance. Operating effectively within a temperature range of -40° to +105°C, this connector is built to withstand demanding conditions. With features like polarity, maximum contact current of 18.0A, and voltage capability of 300V, it promises enhanced performance and durability, making it a trusted choice for terminal blocks and barrier strips.
Polarity ensures correct mating, preventing mismatched connections
Supports maximum contact current of 18.0A and voltage of 300V for high-performance demands
Mates seamlessly with a range of industry-standard PCB headers, enhancing versatility
Active status guarantees the latest design and compliance features
Related links
- Molex 39520 Series Pluggable Terminal Block 5 mm Pitch 39520-0014
- Molex 39520 Series PCB Terminal Block 5 mm Pitch 39520-5011
- Molex 39520 Series Plug 5 mm Pitch 39520-0013
- Molex 39520 Series Pluggable Terminal Block 5 mm Pitch 395205010
- Phoenix Contact MSTBT 2.5/7-STF Series Pluggable Terminal Block 5 mm Pitch 1919763
- Phoenix Contact FKCVW 2.5/7-STF Series Pluggable Terminal Block 5 mm Pitch 1910254
- Phoenix Contact FKCS 2.5/7-ST Series Pluggable Terminal Block 5 mm Pitch 1974782
- Phoenix Contact FKCVW 2.5/ 7-ST Series Pluggable Terminal Block 5 mm Pitch 1910089
