Molex 39520 Series Plug, 13-Contact, 5 mm Pitch, 1 Row, 39520-0013
- RS Stock No.:
- 693-872
- Mfr. Part No.:
- 39520-0013
- Manufacturer:
- Molex
Subtotal (1 bag of 25 units)*
€247.26
(exc. VAT)
€304.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €247.26 | €9.89 |
*price indicative
- RS Stock No.:
- 693-872
- Mfr. Part No.:
- 39520-0013
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 13 | |
| Product Type | Plug | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 18A | |
| Minimum Wire Size mm² | 0.13mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 26AWG | |
| Orientation | Straight | |
| Colour | Black | |
| Voltage | 300V | |
| Series | 39520 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 13 | ||
Product Type Plug | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 18A | ||
Minimum Wire Size mm² 0.13mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 26AWG | ||
Orientation Straight | ||
Colour Black | ||
Voltage 300V | ||
Series 39520 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Molex Euro style Pluggable offers a reliable connection for wire-to-board applications, specifically designed with a 5.00mm pitch and 13 circuits for efficient data transfer. This connector is Ideal for various electronic configurations, providing an optimal Interface for PCB Terminal blocks and connectors. Made with Durable materials, it features a black resin colours and a vertical entry angle that ensures robust mating. The product not only stands out for its Active status in the Terminal blocks and barrier strip category but is also compliant with essential environmental standards, reflecting commitment to quality and safety in electronic components.
Designed to operate in a wide temperature range from -40°C to +105°C
Resin construction provides durability and resilience against wear and tear
Compatible with a variety of wire sizes from 12AWG to 26AWG, offering flexibility
Polarized design prevents incorrect mating, ensuring accurate assembly
Lightweight construction supports efficient handling and assembly
Related links
- Molex 39520 Series PCB Terminal Block 5 mm Pitch 39520-5011
- Molex 39520 Series Pluggable Terminal Block 5 mm Pitch 39520-0014
- Molex 39520 Series Pluggable Terminal Block 5 mm Pitch 39520-0007
- Molex 39520 Series Pluggable Terminal Block 5 mm Pitch 395205010
- Molex 39520 Series Non-Fused Terminal Block 12AWG 15A Screw
- Phoenix Contact SDC 2 Series PCB Connector 5 mm Pitch 1 Row Push-in Spring
- Phoenix Contact MSTBVA 2.5/13-G Series Pluggable Terminal Block 5 mm Pitch 1755613
- Phoenix Contact SMSTB 2.5/13-ST Series Pluggable Terminal Block 5 mm Pitch 1768862
