Molex 39520 Series PCB Terminal Block, 11-Contact, 5 mm Pitch, 1 Row, 39520-5011
- RS Stock No.:
- 815-319
- Mfr. Part No.:
- 39520-5011
- Manufacturer:
- Molex
Subtotal (1 pack of 50 units)*
€240.40
(exc. VAT)
€295.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €240.40 | €4.808 |
*price indicative
- RS Stock No.:
- 815-319
- Mfr. Part No.:
- 39520-5011
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 11 | |
| Pitch | 5mm | |
| Current | 18A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.13mm² | |
| Maximum Wire Size mm² | 3.31mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Right Angle | |
| Colour | Green | |
| Wire Connection Method | Wire to Board Terminal Block | |
| Voltage | 300V | |
| Width | 11.3mm | |
| Standards/Approvals | UL | |
| Depth | 15.1mm | |
| Series | 39520 | |
| Length | 55mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Terminal Block | ||
Number of Contacts 11 | ||
Pitch 5mm | ||
Current 18A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.13mm² | ||
Maximum Wire Size mm² 3.31mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Right Angle | ||
Colour Green | ||
Wire Connection Method Wire to Board Terminal Block | ||
Voltage 300V | ||
Width 11.3mm | ||
Standards/Approvals UL | ||
Depth 15.1mm | ||
Series 39520 | ||
Length 55mm | ||
- COO (Country of Origin):
- CN
The Molex 5.00mm Pitch Eurostyle Horizontal Plug designed for reliable wire-to-board connections, featuring a green housing and 11 circuits for robust performance in various electrical applications.
Active status ensures availability for immediate use
Compatible with multiple PCB headers for versatile connectivity
Max current rating of 18.0A supports a wide range of applications
Voltage rating of 300V allows safe operation in demanding environments
Designed for a temperature range of -40° to +105°C, providing durability
Polarised design prevents incorrect mating for added safety
Related links
- Molex 39520 Series Pluggable Terminal Block 5 mm Pitch 39520-0014
- Molex 39520 Series Pluggable Terminal Block 5 mm Pitch 39520-0007
- Molex 39520 Series Plug 5 mm Pitch 39520-0013
- Molex 39520 Series Pluggable Terminal Block 5 mm Pitch 395205010
- Weidmüller 2786630000 Series PCB Terminal Block 5 mm Pitch 1 Row
- WAGO 816 Series PCB Terminal Block 5 mm Pitch 2 Row
- Phoenix Contact LPT Series PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5 mm Pitch 1 Row
