Molex 39520 Series Pluggable Terminal Block, 10-Contact, 5 mm Pitch, 1 Row, 395205010
- RS Stock No.:
- 287-2299
- Mfr. Part No.:
- 395205010
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 72 units)*
€385.49
(exc. VAT)
€474.12
(inc. VAT)
In Stock
- 792 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 72 - 72 | €5.354 | €385.49 |
| 144 + | €5.202 | €374.54 |
*price indicative
- RS Stock No.:
- 287-2299
- Mfr. Part No.:
- 395205010
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 10 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Housing Material | TPU | |
| Minimum Wire Size mm² | 0.13mm² | |
| Maximum Wire Size mm² | 0.75mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Orientation | Horizontal | |
| Colour | Grey, Black | |
| Wire Connection Method | Unwired | |
| Voltage | 48V | |
| Series | 39520 | |
| Length | 300mm | |
| Standards/Approvals | EU RoHS, EU REACH SVHC, EAC-RoHS, China RoHS EFUP-50 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 10 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Housing Material TPU | ||
Minimum Wire Size mm² 0.13mm² | ||
Maximum Wire Size mm² 0.75mm² | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 18AWG | ||
Orientation Horizontal | ||
Colour Grey, Black | ||
Wire Connection Method Unwired | ||
Voltage 48V | ||
Series 39520 | ||
Length 300mm | ||
Standards/Approvals EU RoHS, EU REACH SVHC, EAC-RoHS, China RoHS EFUP-50 | ||
- COO (Country of Origin):
- CN
The Molex 5.00mm Pitch Eurostyle Horizontal Plug features a green housing and has 10 circuits. This plug is designed for Terminal blocks and barrier strip applications. With a maximum current of 18.0A and a maximum voltage of 300V, it provides reliable and efficient connectivity. The plug is polarized to the mating part and has a vertical entry angle. It is constructed with high-quality materials, ensuring durability and longevity. It is suitable for a wide range of industrial and commercial applications, making it a versatile choice for any project.
5.00mm pitch Eurostyle horizontal plug with green housing
10 circuits for efficient connectivity
Maximum current of 18.0A and maximum voltage of 300V
Polarized to the mating part for easy and secure connection
Vertical entry angle for convenient installation
Durable construction for long-lasting performance
Related links
- Molex 39520 Series Pluggable Terminal Block 5 mm Pitch 395205010
- Molex 39520 Series Pluggable Terminal Block 5 mm Pitch 39520-0014
- Molex 39520 Series Pluggable Terminal Block 5 mm Pitch 39520-0007
- Molex 39520 Series PCB Terminal Block 5 mm Pitch 39520-5011
- Molex 39520 Series Plug 5 mm Pitch 39520-0013
- Phoenix Contact MDSTB 2.5/10-G Series Pluggable Terminal Block 5 mm Pitch 1846441
- Phoenix Contact SMSTB 2.5/10-STF Series Pluggable Terminal Block 5 mm Pitch 1970951
- Phoenix Contact SMSTBA 2.5/10-G Series Pluggable Terminal Block 5 mm Pitch 1769887
