HARTING Har Flexicon Series PCB Connector, 11-Contact, 3.5 mm Pitch, 1 Row, 14121114002000
- RS Stock No.:
- 739-518
- Mfr. Part No.:
- 14121114002000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 100 units)*
€293.99
(exc. VAT)
€361.61
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €293.99 | €2.94 |
*price indicative
- RS Stock No.:
- 739-518
- Mfr. Part No.:
- 14121114002000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 11 | |
| Product Type | PCB Connector | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 11A | |
| Housing Material | Polyamide | |
| Orientation | Straight | |
| Wire Connection Method | PCB to Cable | |
| Colour | Black | |
| Voltage | 300V | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Har Flexicon | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 11 | ||
Product Type PCB Connector | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 11A | ||
Housing Material Polyamide | ||
Orientation Straight | ||
Wire Connection Method PCB to Cable | ||
Colour Black | ||
Voltage 300V | ||
Standards/Approvals UL 94 V-0 | ||
Series Har Flexicon | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 3.50 MTH-11 BK is a miniature SMD PCB connector designed for the Rapid connection of single wires, providing an efficient link between peripheral devices and PCBs in industrial applications. Its robust design ensures reliable performance in demanding environments.
Features & Benefits
Rapid connection of individual wires enhances installation speed and efficiency
Robust SMD design ensures durability and reliability in various applications
Fully automatic processing allows for streamlined manufacturing and assembly
Shrouded design provides additional protection against accidental disconnection
Operating temperature range of -40 °C to 110 °C supports diverse environmental conditions
Tin-plated copper alloy contacts ensure good conductivity and corrosion resistance
PCB mount type facilitates easy integration into existing systems
Compliant with multiple standards including RoHS, CE, and UL for safety assurance
11 contacts in a single row optimise space utilisation on PCBs
Through hole solder termination type ensures secure and stable connections
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Is this product RoHS and REACH compliant?
Yes, this product is compliant with RoHS and other relevant standards.
What is the maximum current this component can handle?
This component can handle a maximum current of 11 A.
Related links
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14131114001000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14121114001000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14121117006000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14121115001000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14121115002000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14121117001000
- HARTING Har Flexicon Series PCB Connector 5 mm Pitch 14131116001000
- HARTING Har Flexicon Series PCB Connector 5 mm Pitch 14121116001000
