HARTING Har Flexicon Series PCB Connector, 11-Contact, 5.08 mm Pitch, 1 Row, 14121117006000
- RS Stock No.:
- 736-716
- Mfr. Part No.:
- 14121117006000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 100 units)*
€381.64
(exc. VAT)
€469.42
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €381.64 | €3.816 |
*price indicative
- RS Stock No.:
- 736-716
- Mfr. Part No.:
- 14121117006000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Connector | |
| Number of Contacts | 11 | |
| Pitch | 5.08mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Orientation | Straight | |
| Wire Connection Method | PCB to Cable | |
| Colour | Black | |
| Voltage | 600V | |
| Series | Har Flexicon | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Connector | ||
Number of Contacts 11 | ||
Pitch 5.08mm | ||
Current 15A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Orientation Straight | ||
Wire Connection Method PCB to Cable | ||
Colour Black | ||
Voltage 600V | ||
Series Har Flexicon | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 5.08 MTH-11 BK SL is a miniature PCB connector designed for the Rapid connection of single wires, providing an efficient link between peripheral devices and PCBs in industrial applications. Its robust design and automatic processing capabilities enhance connectivity technology in various devices.
Features & Benefits
Rapid connection of individual wires improves installation efficiency
Robust SMD design ensures durability in demanding environments
Fully automatic processing streamlines manufacturing and assembly
Shrouded design enhances safety by preventing accidental contact
Operating temperature range of -40 °C to 110 °C supports diverse applications
15 A current rating accommodates a wide range of electrical loads
600 V voltage rating ensures compatibility with high-voltage systems
Polyamide and polyphthalamide housing materials provide excellent mechanical strength
Compliance with multiple standards ensures reliability and safety
Through hole solder termination type allows for secure PCB mounting
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH compliant.
What is the maximum operating temperature?
The maximum operating temperature is 110 °C.
Related links
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14121117001000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14131117001000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14121117002000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14121115001000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14121115002000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14121114002000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14131114001000
- HARTING Har Flexicon Series PCB Connector 5 mm Pitch 14131116001000
