HARTING Har Flexicon Series PCB Connector, 11-Contact, 3.5 mm Pitch, 1 Row, 14131114001000
- RS Stock No.:
- 738-989
- Mfr. Part No.:
- 14131114001000
- Manufacturer:
- HARTING
Image representative of range
Get a bulk buy discount
Add 10 more to save €2.30
View bulk pricing optionsSubtotal (1 unit)*
€2.76
(exc. VAT)
€3.39
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €2.76 | - |
| 10 - 24 | €2.53 | €2.30 |
| 25 + | €2.30 | €11.50 |
*price indicative
- RS Stock No.:
- 738-989
- Mfr. Part No.:
- 14131114001000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Connector | |
| Number of Contacts | 11 | |
| Pitch | 3.5mm | |
| Current | 11A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | PCB to Cable | |
| Voltage | 300V | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Har Flexicon | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Connector | ||
Number of Contacts 11 | ||
Pitch 3.5mm | ||
Current 11A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method PCB to Cable | ||
Voltage 300V | ||
Standards/Approvals UL 94 V-0 | ||
Series Har Flexicon | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 3.50 MWV-11 GN is a miniature PCB connector designed for the Rapid connection of single wires, providing an efficient link between peripheral devices and PCBs in industrial applications. Its robust design and automatic processing capabilities enhance reliability and ease of use.
Features & Benefits
Rapid connection of individual wires improves installation efficiency
Robust SMD design ensures durability in demanding environments
Fully automatic processing streamlines manufacturing and reduces labour costs
Shrouded design enhances safety by preventing accidental contact
Polyamide housing material offers excellent thermal and mechanical properties
Tin-plated copper alloy contacts ensure reliable electrical conductivity
Operating temperature range of -40 °C to 110 °C supports diverse applications
PCB mount type facilitates easy integration into existing systems
Compliance with multiple standards ensures broad market acceptance
11 A current rating accommodates a variety of power requirements
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Can this connector be mated without tools?
This connector requires wave soldering for termination, so tools are necessary for installation.
Is this product suitable for low-voltage DC circuits?
Yes, this connector is suitable for low-voltage DC circuits.
Related links
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14121114002000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14121114001000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14121117006000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14121115001000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14121115002000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14121117001000
- HARTING Har Flexicon Series PCB Connector 5 mm Pitch 14131116001000
- HARTING Har Flexicon Series PCB Connector 5 mm Pitch 14121116001000
