HARTING Har Flexicon Series PCB Connector, 11-Contact, 5 mm Pitch, 1 Row, 14131116001000
- RS Stock No.:
- 736-985
- Mfr. Part No.:
- 14131116001000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 100 units)*
€265.32
(exc. VAT)
€326.34
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €265.32 | €2.653 |
*price indicative
- RS Stock No.:
- 736-985
- Mfr. Part No.:
- 14131116001000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Connector | |
| Number of Contacts | 11 | |
| Pitch | 5mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Orientation | Straight | |
| Wire Connection Method | PCB to Cable | |
| Colour | Green | |
| Voltage | 600V | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Har Flexicon | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Connector | ||
Number of Contacts 11 | ||
Pitch 5mm | ||
Current 15A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Orientation Straight | ||
Wire Connection Method PCB to Cable | ||
Colour Green | ||
Voltage 600V | ||
Standards/Approvals UL 94 V-0 | ||
Series Har Flexicon | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 5,00 MWV-11 GN is a miniature SMD PCB connector designed for the Rapid connection of single wires, providing an efficient link between peripheral devices and PCBs in industrial applications. Its robust design ensures reliable performance in demanding environments.
Features & Benefits
Rapid connection of individual wires enhances installation speed and efficiency
Robust SMD design ensures durability and reliability in various applications
Fully automatic processing simplifies manufacturing and reduces labour costs
Shrouded design provides additional protection against accidental contact
Polyamide housing material offers excellent thermal and mechanical properties
Tin-plated copper alloy contacts ensure good conductivity and corrosion resistance
Operating temperature range of -40 °C to +110 °C accommodates diverse environments
PCB mount type allows for straightforward integration into existing systems
Compliant with multiple standards including RoHS, CE, and UL for safety assurance
15 A current rating supports a wide range of applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into electronics and PCB applications
Applied in robotics and automated machinery
Is this product RoHS and REACH compliant?
Yes, this product is RoHS compliant and meets relevant standards.
What is the maximum operating temperature?
The maximum operating temperature for this connector is 110 °C.
Related links
- HARTING Har Flexicon Series PCB Connector 5 mm Pitch 14121116001000
- HARTING Har Flexicon Series PCB Connector 5 mm Pitch 14121116002000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14121117006000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14121115001000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14121115002000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14121114002000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14131114001000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14121117001000
