HARTING Har Flexicon Series PCB Terminal Block, 16-Contact, 5.08 mm Pitch, 1 Row, 14311617402000
- RS Stock No.:
- 740-216
- Mfr. Part No.:
- 14311617402000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 50 units)*
€317.63
(exc. VAT)
€390.68
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €317.63 | €6.353 |
*price indicative
- RS Stock No.:
- 740-216
- Mfr. Part No.:
- 14311617402000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 16 | |
| Pitch | 5.08mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Housing Material | Polyamide, Polyphthalamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 250V | |
| Length | 81.28mm | |
| Depth | 18.4mm | |
| Series | Har Flexicon | |
| Width | 15.5mm | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Terminal Block | ||
Number of Contacts 16 | ||
Pitch 5.08mm | ||
Current 15A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.05mm² | ||
Housing Material Polyamide, Polyphthalamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 250V | ||
Length 81.28mm | ||
Depth 18.4mm | ||
Series Har Flexicon | ||
Width 15.5mm | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- IT
The HARTING PCB connector Terminal Block is designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and streamlined installation.
Features & Benefits
Connector type is female, providing secure connections for various applications
Horizontal orientation allows for space-efficient installation in tight environments
Screw termination method ensures a robust and reliable connection
Rated current of 15 A supports a wide range of electrical loads
16 contacts facilitate multiple connections in a single block
Constructed from copper alloy for excellent conductivity and durability
Housing materials include polyamide and polyphthalamide for enhanced thermal resistance
Complies with multiple standards including RoHS and UL 1059 for safety assurance
Compact dimensions with a depth of 18.4 mm and width of 15.5 mm for versatile use
Maximum wire size of 12 AWG accommodates various wiring needs
Applications
Used in industrial automation systems for reliable connectivity
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines for efficient signal routing
Applied in electrical distribution systems to manage power flow
Integrated into telecommunications and signal transmission setups
What is the rated voltage for this product?
The rated voltage for this PCB connector Terminal Block is 250 V.
Is this product RoHS and REACH compliant?
Yes, this product meets RoHS and REACH compliance standards.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14311617106000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14311614402000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14311615402000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14311614106000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14311614102000
