HARTING Har Flexicon Series PCB Terminal Block, 11-Contact, 3.5 mm Pitch, 1 Row, 14311114401000
- RS Stock No.:
- 740-202
- Mfr. Part No.:
- 14311114401000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 100 units)*
€457.03
(exc. VAT)
€562.15
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €457.03 | €4.57 |
*price indicative
- RS Stock No.:
- 740-202
- Mfr. Part No.:
- 14311114401000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 11 | |
| Pitch | 3.5mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Housing Material | Polyamide, Polyphthalamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 150V | |
| Width | 10.35mm | |
| Standards/Approvals | UL 94 V-0 | |
| Length | 38.5mm | |
| Depth | 19.2mm | |
| Series | Har Flexicon | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Terminal Block | ||
Number of Contacts 11 | ||
Pitch 3.5mm | ||
Current 10A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.05mm² | ||
Housing Material Polyamide, Polyphthalamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Vertical | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 150V | ||
Width 10.35mm | ||
Standards/Approvals UL 94 V-0 | ||
Length 38.5mm | ||
Depth 19.2mm | ||
Series Har Flexicon | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 3,50 FSV-11 GN is a PCB connector Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and streamlined installation.
Features & Benefits
Connector type ensures secure and reliable connections
Vertical orientation optimises space utilisation in Compact designs
Screw termination method provides robust and easy wire connections
Rated current of 10 A supports a wide range of applications
11 contacts facilitate multiple connections in a single unit
Constructed from copper alloy for excellent conductivity
Housing materials of polyamide and polyphthalamide ensure durability
Complies with CE, RoHS, and UL standards for safety and reliability
Compact dimensions of 38.5 mm length and 19.2 mm depth fit various setups
Maximum wire size of 1.5 mm² accommodates diverse wiring needs
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What type of mounting does this product require?
This product requires vertical mounting for optimal installation.
Is this product RoHS and REACH compliant?
Yes, this product meets RoHS and REACH compliance standards.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14311114102000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14311114106000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14311114402000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14121114002000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14131114001000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14121114001000
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
