HARTING Har Flexicon Series PCB Connector, 11-Contact, 3.5 mm Pitch, 1 Row, 14121114001000

Image representative of range

Subtotal (1 bag of 100 units)*

€293.99

(exc. VAT)

€361.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€293.99€2.94

*price indicative

RS Stock No.:
744-747
Mfr. Part No.:
14121114001000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

PCB Connector

Number of Contacts

11

Pitch

3.5mm

Current

11A

Number of Rows

1

Housing Material

Polyamide

Orientation

Straight

Colour

Black

Wire Connection Method

PCB to Cable

Voltage

300V

Standards/Approvals

UL 94 V-0

Series

Har Flexicon

COO (Country of Origin):
IT
The HARTING har-flexicon 3.50 MTV-11 BK is a miniature SMD PCB connector designed for the Rapid connection of single wires, providing an efficient link between peripheral devices and PCBs in industrial applications. Its robust design ensures reliable performance in demanding environments.

Features & Benefits


Rapid connection of individual wires enhances installation efficiency

Robust SMD design ensures durability in industrial applications

Fully automatic processing streamlines manufacturing and assembly

Shrouded contacts provide additional protection against misalignment

Operating temperature range of -40 °C to 110 °C supports diverse environments

Tin-plated copper alloy contacts ensure reliable electrical conductivity

PCB mount design simplifies integration into existing systems

Compliance with multiple standards ensures safety and reliability

11 contacts in a single row optimise space on PCBs

Through hole solder termination type provides secure connections

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

Is this product RoHS and REACH compliant?


Yes, this product is RoHS compliant and meets UKCA standards.

What is the maximum current this component can handle?


This component can handle a maximum current of 11 A.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy