HARTING Har Flexicon Series PCB Terminal Block, 16-Contact, 5 mm Pitch, 1 Row, 14311616402000
- RS Stock No.:
- 743-601
- Mfr. Part No.:
- 14311616402000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 50 units)*
€317.63
(exc. VAT)
€390.68
(inc. VAT)
Temporarily out of stock
- Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €317.63 | €6.353 |
*price indicative
- RS Stock No.:
- 743-601
- Mfr. Part No.:
- 14311616402000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 16 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Minimum Wire Size mm² | 0.05mm² | |
| Housing Material | Polyamide, Polyphthalamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 250V | |
| Standards/Approvals | UL 94 V-0 | |
| Length | 80mm | |
| Depth | 18.4mm | |
| Series | Har Flexicon | |
| Width | 15.5mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Terminal Block | ||
Number of Contacts 16 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 15A | ||
Minimum Wire Size mm² 0.05mm² | ||
Housing Material Polyamide, Polyphthalamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 250V | ||
Standards/Approvals UL 94 V-0 | ||
Length 80mm | ||
Depth 18.4mm | ||
Series Har Flexicon | ||
Width 15.5mm | ||
- COO (Country of Origin):
- IT
The HARTING PCB connector Terminal Block features innovative device connectivity technology, efficiently routing power, data, and signals to the PCB. Its robust design ensures reliable connections in various industrial applications.
Features & Benefits
Connector type is female, providing secure connections for devices
Horizontal orientation allows for space-efficient installation
Screw termination method ensures reliable and Durable connections
Rated current of 15 A supports a wide range of applications
16 contacts facilitate multiple connections in a Compact design
Constructed from copper alloy for excellent conductivity
Mating side features Sn for enhanced performance
Housing materials include polyamide and polyphthalamide for durability
Complies with multiple standards including RoHS and UL 1059 for safety
Compact dimensions of 80 mm length and 18.4 mm depth optimise space usage
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Applied in electrical distribution systems
Integrated into industrial networking environments
What is the rated voltage for this product?
The rated voltage for this PCB connector Terminal Block is 250 V.
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH compliant.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Connector 5 mm Pitch 14121616001000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14311617106000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14311615402000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14311615106000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14311617402000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14311614402000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14311614106000
